Crouzet Brushed Geared DC Geared Motor, 27 W, 24V dc, 5 Nm, 73rpm, 8 mm Shaft Diameter
- RS 제품 번호:
- 224-3625
- Distrelec 제품 번호:
- 303-99-278
- 제조사 부품 번호:
- 80835002
- 제조업체:
- Crouzet
Subtotal (1 unit)*
₩652,440.00
일시적 품절
- 2027년 2월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩652,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 224-3625
- Distrelec 제품 번호:
- 303-99-278
- 제조사 부품 번호:
- 80835002
- 제조업체:
- Crouzet
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Crouzet | |
| Product Type | DC Geared Motor | |
| Supply Voltage | 24V dc | |
| Sub Type | Brushed Geared | |
| Power Rating | 27W | |
| Output Speed | 73rpm | |
| Shaft Diameter | 8mm | |
| Mount Type | Screw | |
| Maximum Output Torque | 5Nm | |
| Gearhead Type | Spur | |
| Current Rating | 1.9A | |
| Material | Steel | |
| Shaft Length | 15mm | |
| Length | 65.1mm | |
| Width | 65.1mm | |
| Depth | 142.5mm | |
| Standards/Approvals | UL, RoHS | |
| Core Construction | Iron Core | |
| 모두 선택 | ||
|---|---|---|
브랜드 Crouzet | ||
Product Type DC Geared Motor | ||
Supply Voltage 24V dc | ||
Sub Type Brushed Geared | ||
Power Rating 27W | ||
Output Speed 73rpm | ||
Shaft Diameter 8mm | ||
Mount Type Screw | ||
Maximum Output Torque 5Nm | ||
Gearhead Type Spur | ||
Current Rating 1.9A | ||
Material Steel | ||
Shaft Length 15mm | ||
Length 65.1mm | ||
Width 65.1mm | ||
Depth 142.5mm | ||
Standards/Approvals UL, RoHS | ||
Core Construction Iron Core | ||
- COO (Country of Origin):
- FR



63mm Diameter Geared Motors
A range of compact, powerful and robust dc. geared motors
Extremely quiet, making them ideal for applications where silent running is required
65mm square gearbox is all metal construction
The motors have integrated front bearings and a helical gearbox
관련된 링크들
- Crouzet Brushed Geared DC Geared Motor, 27 W, 12V dc, 5 Nm, 73rpm, 8 mm Shaft Diameter
- Crouzet Brushed Geared DC Geared Motor, 51 W, 24V, 0.73 Nm, 350rpm, 8 mm Shaft Diameter
- Crouzet Brushed Geared DC Geared Motor, 194 W, 10 Nm, 3000rpm, 10 mm Shaft Diameter
- Crouzet Brushed Geared DC Geared Motor, 27 W, 12V dc, 5 Nm, 47rpm, 8 mm Shaft Diameter
- Crouzet Brushed Geared DC Geared Motor, 3 W, 24V dc, 5 Nm, 344rpm, 8 mm Shaft Diameter
- Crouzet Brushed Geared DC Geared Motor, 27 W, 24V dc, 5 Nm, 29rpm, 8 mm Shaft Diameter
- Crouzet Brushed Geared DC Geared Motor, 3 W, 24V dc, 2 Nm, 108rpm, 6 mm Shaft Diameter
- Crouzet Brushed Geared DC Geared Motor, 3 W, 12V dc, 2 Nm, 7rpm, 6 mm Shaft Diameter