Crouzet Brushed Geared DC Geared Motor, 194 W, 10 Nm, 3000rpm, 10 mm Shaft Diameter

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
125-0298
제조사 부품 번호:
80891004
제조업체:
Crouzet
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Crouzet

Product Type

DC Geared Motor

Sub Type

Brushed Geared

Power Rating

194W

Output Speed

3000rpm

Shaft Diameter

10mm

Maximum Output Torque

10Nm

Gearhead Type

Right Angle

Gear Ratio

300:1

Material

Steel

Shaft Length

30mm

Length

203.2mm

Width

63mm

Standards/Approvals

CE, CSA, cULus, UL 1004

Depth

81.5mm

Series

82890

제외

COO (Country of Origin):
FR

Crouzet Brushed DC Geared Motor


The Crouzet brushed DC geared motor from the 82890 series has a right angle gearhead. It has a maximum output torque of 10Nm for long service life and a power rating of 194W. This geared motor has a gear ratio of 300:1. It has an output speed of 107rpm.

Features and Benefits


• Ideal for short reduction ratios

• Non reversible movement at high ratios

• Output perpendicular to motor

• Silent-running gearbox

Applications


• Billboards

• Lift doors

• Medical equipment

• Pumps

• Valves

• Water treatment

Certifications


• CE certified

• UL approved

Geared DC Motor Series 82 8900


A range of Crouzet DC motors from the 82 8900 series with a maximum output torque of 10 Nm. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.

관련된 링크들