DOGA Geared DC Geared Motor, 24 V dc, 4 Nm, 28 rpm, 48mm Shaft Diameter

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
181-6492
제조사 부품 번호:
317.9706.3B.00
제조업체:
DOGA
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

DOGA

Supply Voltage

24 V dc

DC Motor Type

Geared

Output Speed

28 rpm

Shaft Diameter

48mm

Maximum Output Torque

4 Nm

Gearhead Type

Worm

Gear Ratio

62:1

Dimensions

51 x 177.5 x 90.8 mm

Current Rating

1.1 A

Length

51mm

Width

177.5mm

Depth

90.8mm

Series

317H

COO (Country of Origin):
ES
The DOGA 317H series comprises of a permanent magnet DC motor with worm gearbox developed for a compact, low noise and cost effective solution to suit many applications. Also integrated in to the motor are hall effect sensors offering up to 310ppr (1.16° accuracy) of the output shaft for feedback on speed, direction and position of the motor. Standard supply voltages are 12 or 24Vdc that can be supplied from a battery or power supply unit, with nominal output torque up to 4Nm and starting torque up to 12Nm the geared motor is suitable for applications that need high power at start-up. Output speed up to 25rpm, a DC motor controller can be used with this motor if variable output speed control is required. Protected against dust ingress and an EMC filter is available as standard on all articles for limiting electrical interference. The standard worm gear wheel is made from hardened plastic offering low noise and good performance.

Application
Agriculture
Building access
Care aid
Medical
Office equipment
Marine
General industrial automation

관련된 링크들