DOGA Geared DC Geared Motor, 24V dc, 12 Nm, 25rpm, 9 mm Shaft Diameter
- RS 제품 번호:
- 181-6490
- 제조사 부품 번호:
- 317.2761.3B.00E
- 제조업체:
- DOGA
Subtotal (1 unit)*
₩296,520.00
일시적 품절
- 2026년 11월 26일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩296,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 181-6490
- 제조사 부품 번호:
- 317.2761.3B.00E
- 제조업체:
- DOGA
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | DOGA | |
| Product Type | DC Geared Motor | |
| Supply Voltage | 24V dc | |
| Sub Type | Geared | |
| Output Speed | 25rpm | |
| Shaft Diameter | 9mm | |
| Maximum Output Torque | 12Nm | |
| Mount Type | Screw | |
| Gearhead Type | Worm | |
| Gear Ratio | 62:1 | |
| Material | Polylactic Acid | |
| Current Rating | 1.1A | |
| Length | 43.8mm | |
| Shaft Length | 18mm | |
| Standards/Approvals | VDE 0530 | |
| Depth | 90.8mm | |
| Width | 177.5mm | |
| Series | 317 | |
| Core Construction | Permanent Magnet | |
| 모두 선택 | ||
|---|---|---|
브랜드 DOGA | ||
Product Type DC Geared Motor | ||
Supply Voltage 24V dc | ||
Sub Type Geared | ||
Output Speed 25rpm | ||
Shaft Diameter 9mm | ||
Maximum Output Torque 12Nm | ||
Mount Type Screw | ||
Gearhead Type Worm | ||
Gear Ratio 62:1 | ||
Material Polylactic Acid | ||
Current Rating 1.1A | ||
Length 43.8mm | ||
Shaft Length 18mm | ||
Standards/Approvals VDE 0530 | ||
Depth 90.8mm | ||
Width 177.5mm | ||
Series 317 | ||
Core Construction Permanent Magnet | ||
- COO (Country of Origin):
- ES
The DOGA 317 series comprises of a permanent magnet DC motor with worm gearbox developed for a compact, low noise and cost effective solution to suit many applications. Standard supply voltages are 12 or 24Vdc that can be supplied from a battery or power supply unit, with nominal output torque up to 4Nm and starting torque up to 12Nm the geared motor is suitable for applications that need high power at start-up. Output speeds range from 25rpm up to 65rpm to suit the application requirements, a DC motor controller can be used with this motor if variable output speed control is required. Protected against dust and water ingress and an EMC filter is available on many articles for limiting electrical interference. The standard worm gear wheel is made from hardened plastic offering low noise and good performance.
Application
Agriculture
Building access
Care aid
Medical
Office equipment
Marine
General industrial automation
관련된 링크들
- DOGA Geared DC Geared Motor, 12 V, 12V dc, 4 Nm, 25rpm, 48 mm Shaft Diameter
- DOGA Geared DC Geared Motor, 24 V dc, 4 Nm, 28 rpm, 48mm Shaft Diameter
- DOGA Geared DC Geared Motor, 12V dc, 4 Nm, 25rpm, 48 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor, 8 W, 24V dc, 2 Nm, 40rpm, 9 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor, 8 W, 12V dc, 2 Nm, 40rpm, 9 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor, 24V dc, 25 Nm, 70rpm, 9 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor, 12V dc, 20 Nm, 100rpm, 10 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor, 12V dc, 25 Nm, 70rpm, 9 mm Shaft Diameter