DOGA Geared DC Geared Motor, 12 V, 12V dc, 4 Nm, 25rpm, 48 mm Shaft Diameter
- RS 제품 번호:
- 181-6489
- 제조사 부품 번호:
- 317.2761.2B.00E
- 제조업체:
- DOGA
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 181-6489
- 제조사 부품 번호:
- 317.2761.2B.00E
- 제조업체:
- DOGA
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | DOGA | |
| Sub Type | Geared | |
| Product Type | DC Geared Motor | |
| Supply Voltage | 12 V, 12 V dc | |
| Maximum Output Torque | 4 Nm | |
| Output Speed | 25 rpm | |
| Shaft Diameter | 48 mm | |
| Core Construction | Permanent Magnet | |
| Current Rating | 2.5 A | |
| Depth | 90.8 mm | |
| Gearhead Type | Worm, Worm | |
| Gear Ratio | 62:1 | |
| Length | 43.8 mm | |
| Material | Polylactic Acid | |
| Mount Type | Screw | |
| Series | 317 | |
| Shaft Length | 18 mm | |
| Standards/Approvals | VDE 0530 | |
| Width | 177.5 mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 DOGA | ||
Sub Type Geared | ||
Product Type DC Geared Motor | ||
Supply Voltage 12 V, 12 V dc | ||
Maximum Output Torque 4 Nm | ||
Output Speed 25 rpm | ||
Shaft Diameter 48 mm | ||
Core Construction Permanent Magnet | ||
Current Rating 2.5 A | ||
Depth 90.8 mm | ||
Gearhead Type Worm, Worm | ||
Gear Ratio 62:1 | ||
Length 43.8 mm | ||
Material Polylactic Acid | ||
Mount Type Screw | ||
Series 317 | ||
Shaft Length 18 mm | ||
Standards/Approvals VDE 0530 | ||
Width 177.5 mm | ||
- COO (Country of Origin):
- ES
The DOGA 317 series comprises of a permanent magnet DC motor with worm gearbox developed for a compact, low noise and cost effective solution to suit many applications. Standard supply voltages are 12 or 24Vdc that can be supplied from a battery or power supply unit, with nominal output torque up to 4Nm and starting torque up to 12Nm the geared motor is suitable for applications that need high power at start-up. Output speeds range from 25rpm up to 65rpm to suit the application requirements, a DC motor controller can be used with this motor if variable output speed control is required. Protected against dust and water ingress and an EMC filter is available on many articles for limiting electrical interference. The standard worm gear wheel is made from hardened plastic offering low noise and good performance.
Application
Agriculture
Building access
Care aid
Medical
Office equipment
Marine
General industrial automation
관련된 링크들
- DOGA Geared DC Geared Motor, 24V dc, 12 Nm, 25rpm, 9 mm Shaft Diameter
- DOGA Geared DC Geared Motor, 12V dc, 4 Nm, 25rpm, 48 mm Shaft Diameter
- DOGA Geared DC Geared Motor, 24 V dc, 4 Nm, 28 rpm, 48mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor, 12V dc, 50 Nm, 45rpm, 12 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor, 12V dc, 50 Nm, 30rpm, 12 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor, 12V dc, 40 Nm, 100rpm, 12 mm Shaft Diameter
- DOGA Geared DC Geared Motor, 20 W, 12V dc, 5 Nm, 40rpm
- DOGA Brushed Geared DC Geared Motor, 8 W, 12V dc, 2 Nm, 40rpm, 9 mm Shaft Diameter