PUI Audio DC Motor, 0.26 W, 3V dc, 12000rpm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩3,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 67 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
276-763
제조사 부품 번호:
HD-EMC1003-LW40-R
제조업체:
PUI Audio
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

PUI Audio

Supply Voltage

3V dc

Product Type

DC Motor

Power Rating

0.26W

Output Speed

12000rpm

Mount Type

Lead Wire

Current Rating

85mA

Material

Steel

Length

10mm

Standards/Approvals

RoHS

Depth

3.4mm

Width

10mm

Core Construction

Coreless

Series

Haptics

COO (Country of Origin):
CN

PUI Audio DC Motor, 12000rpm Output Speed, 3V Supply Voltage - HD-EMC1003-LW40-R


This DC motor is a Compact haptic actuator designed to provide tactile vibration in small electronic systems. It operates at low voltage and is tailored for integration where precise, high-speed vibration feedback is required. The motor's construction and mounting format support straightforward incorporation into Compact enclosures and wearable or handheld designs.

Features and Benefits:


• Coreless rotor delivers fast spin-up and reduced inertia
• 12000 r/min TOP speed enables crisp tactile responses
• Operates at 3V for low-voltage system compatibility
• Draws 85 mA for energy-efficient haptic operation
• Output power of 0.255 W supports consistent vibration intensity
• Lead wire mounting simplifies electrical connection and assembly

Applications


• Suitable for providing haptics in mobile devices
• Ideal for tactile alerts in wearable technology
• Used for touch-feedback in handheld control interfaces
• Can be used for micro‑vibration in Compact industrial sensors

What shaft material is provided for mechanical coupling?


The motor uses a steel shaft suitable for direct coupling or with small bespoke adapters for attachment to eccentric masses.

How Compact is the motor footprint for PCB or enclosure placement?


The device occupies a roughly square plan with 10mm sides, making it appropriate for tight layouts and constrained spaces.

What mount type should designers plan for during assembly?


Electrical and mechanical connection is via lead wires, so strain relief and soldering or connector routing should be accommodated.

Is the motor suitable for projects with environmental restrictions on materials?


It conforms to common electronic material restrictions and meets RoHS requirements for restricted substances.

관련된 링크들