PUI Audio DC Motor, 3V dc, 9000rpm, 6 mm Shaft Diameter

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩4,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 59 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
276-760
제조사 부품 번호:
HD-EMB1706-LW25-R
제조업체:
PUI Audio
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

PUI Audio

Product Type

DC Motor

Supply Voltage

3V dc

Output Speed

9000rpm

Shaft Diameter

6mm

Current Rating

80mA

Length

17.3mm

Shaft Length

3.5mm

Standards/Approvals

REACH, RoHS

Series

DF

COO (Country of Origin):
CN

PUI Audio DC Motor, 3V Supply Voltage, 9000rpm Output Speed - HD-EMB1706-LW25-R


This DC motor provides Compact vibratory actuation for haptic feedback in constrained assemblies. Designed for low-voltage drive, it delivers rotational motion intended for tactile signalling and vibration generation in electronic and electromechanical systems. The unit’s configuration suits integration via simple wiring and small mounting profiles where brief, high-frequency vibration is required.

Features and Benefits:


• Operates at 3V DC for low-voltage system compatibility
• Draws 80 mA enabling energy-efficient continuous use
• Delivers 9,000 rpm for perceptible high-frequency vibration
• Shaft diameter 6mm supports standard coupling interfaces
• Shaft protrusion 3.5mm allows attachment of offset masses
• Lead‑wire mounting simplifies electrical connection in assemblies

Applications


• Suitable for wearable devices requiring tactile alerts
• Ideal for user‑interface panels in industrial control equipment
• Used with handheld diagnostic tools for operator feedback
• Can be used for Compact medical devices needing vibration cues
• Suitable for automotive switches and small actuator modules

What mounting method is provided for simple board integration?


Electrical connection is via lead wires, allowing flexible routing and strain relief during installation.

How Compact is the unit for space‑constrained designs?


The overall length measures 17.3mm while width and depth are 6mm each, enabling placement in tight enclosures.

Which standards relate to material and substance restrictions?


The motor meets REACH and RoHS requirements for restricted‑substance compliance.

What type of mechanical output does the shaft deliver for haptics?


The centred 6mm shaft rotates at high speed, the 3.5mm exposed length accommodates eccentric mass mounting to generate vibration.

관련된 링크들