PUI Audio DC Motor, 3V dc, 12000rpm
- RS 제품 번호:
- 276-758
- 제조사 부품 번호:
- HD-EMB1104-LW15-R
- 제조업체:
- PUI Audio
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩3,240.00
재고있음
- 47 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-758
- 제조사 부품 번호:
- HD-EMB1104-LW15-R
- 제조업체:
- PUI Audio
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | PUI Audio | |
| Product Type | DC Motor | |
| Supply Voltage | 3V dc | |
| Output Speed | 12000rpm | |
| Current Rating | 90mA | |
| Standards/Approvals | REACH, RoHS | |
| Width | 4.4mm | |
| Series | HD | |
| 모두 선택 | ||
|---|---|---|
브랜드 PUI Audio | ||
Product Type DC Motor | ||
Supply Voltage 3V dc | ||
Output Speed 12000rpm | ||
Current Rating 90mA | ||
Standards/Approvals REACH, RoHS | ||
Width 4.4mm | ||
Series HD | ||
- COO (Country of Origin):
- CN
PUI Audio DC Motor, 3V Supply Voltage, 12000rpm Output Speed - HD-EMB1104-LW15-R
This DC motor provides Compact haptic vibration output for integration into small electronic systems. Designed for low-voltage operation, it supplies high-speed vibration for tactile feedback applications while maintaining a small footprint and a simple lead‑wire connection for straightforward installation.
Features and Benefits:
• 12,000 rpm output speed delivers strong tactile signalling
• 90 mA current draw reduces power consumption in battery systems
• 3V supply voltage supports low-voltage control architectures
• Lead‑wire mounting simplifies assembly into prototypes and products
• REACH and RoHS compliance minimises material restrictions in designs
• 90 mA current draw reduces power consumption in battery systems
• 3V supply voltage supports low-voltage control architectures
• Lead‑wire mounting simplifies assembly into prototypes and products
• REACH and RoHS compliance minimises material restrictions in designs
Applications
• Suitable for Compact mobile-device haptics requiring Rapid feedback
• Ideal for wearable interfaces where low power is essential
• Used for tactile alerts in handheld automation tools
• Can be used for vibration sensing tests in electronics labs
• Ideal for wearable interfaces where low power is essential
• Used for tactile alerts in handheld automation tools
• Can be used for vibration sensing tests in electronics labs
What electrical input is required to operate it effectively?
It runs on a nominal 3V DC supply and functions at that voltage to achieve rated performance.
How does its current requirement impact battery life in portable products?
A steady-state draw of 90 mA allows designers to estimate run‑time and select battery capacity accordingly for expected duty cycles.
What mounting approach does it use for PCB‑agnostic installations?
The unit uses lead wires for electrical and mechanical connection, enabling flexible placement without surface‑mount pads.
How small is the unit for tight enclosure integration?
The motor measures 4.4mm in width and depth and 11.1mm in length, making it suitable for constrained cavities.
Are there considerations for choosing it in high‑speed applications?
Its rated rotational speed of 12,000 rpm supports perceptible high‑frequency vibration but requires appropriate mechanical damping and securing to avoid resonance in assemblies.
관련된 링크들
- PUI Audio DC Motor, 0.24 W, 3V dc, 12000rpm
- PUI Audio DC Motor, 0.26 W, 3V dc, 12000rpm
- PUI Audio DC Motor, 3V dc, 17000rpm
- PUI Audio DC Motor, 3V dc, 12000rpm, 10 mm Shaft Diameter
- PUI Audio DC Motor, 3V dc, 9000rpm, 6 mm Shaft Diameter
- PUI Audio DC Motor, 0.26 W, 3V dc, 13000rpm
- PUI Audio HD DC Motor, 2V
- PUI Audio HD AC Motor, 0.04 W, 3V