PUI Audio HD AC Motor, 0.04 W, 3V
- RS 제품 번호:
- 276-766
- 제조사 부품 번호:
- HD-VA2527
- 제조업체:
- PUI Audio
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩42,620.00
재고있음
- 287 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩42,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-766
- 제조사 부품 번호:
- HD-VA2527
- 제조업체:
- PUI Audio
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | PUI Audio | |
| Product Type | AC Motor | |
| Power Rating | 0.04W | |
| Supply Voltage | 3V | |
| Depth | 27mm | |
| Length | 25mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 25mm | |
| Series | HD | |
| 모두 선택 | ||
|---|---|---|
브랜드 PUI Audio | ||
Product Type AC Motor | ||
Power Rating 0.04W | ||
Supply Voltage 3V | ||
Depth 27mm | ||
Length 25mm | ||
Standards/Approvals RoHS, REACH | ||
Width 25mm | ||
Series HD | ||
- COO (Country of Origin):
- VN
PUI Audio AC Motor, 3V Supply Voltage, 0.04W Power Rating - HD-VA2527
This small AC motor provides haptic vibration for electronic systems, converting a 3V supply into tactile feedback within Compact assemblies. Designed for surface‑mount integration, it suits applications where minimal power consumption and compliance with environmental substance regulations are required.
Features and Benefits:
• 3V supply voltage enabling low‑voltage haptic drive
• 0.04W power rating for minimal energy draw
• Solder pad mounting for direct board attachment
• 25x25x27mm footprint supporting tight layouts
• RoHS and REACH conformity for regulated material use
• 0.04W power rating for minimal energy draw
• Solder pad mounting for direct board attachment
• 25x25x27mm footprint supporting tight layouts
• RoHS and REACH conformity for regulated material use
Applications
• Suitable for tactile alerts in handheld control panels
• Ideal for feedback in industrial automation interfaces
• Used with wearable prototypes requiring Compact vibration
• Can be used for status indication in medical devices
• Suitable for integration into consumer electronics touch surfaces
• Ideal for feedback in industrial automation interfaces
• Used with wearable prototypes requiring Compact vibration
• Can be used for status indication in medical devices
• Suitable for integration into consumer electronics touch surfaces
What mounting method does it require for PCB assembly?
It uses a solder pad mount that allows reflow soldering directly to the board for a low‑profile footprint.
How does its power consumption influence battery life in portable devices?
The rated 0.04W draw minimises energy use, reducing impact on battery capacity during intermittent haptic events.
Are there dimensions to consider for enclosure design?
The outer envelope measures 25x25x27mm, which should be allowed for when planning internal component spacing.
Which standards relate to material composition and handling?
The unit is manufactured to meet RoHS and REACH requirements, restricting certain hazardous substances and chemical usage.
관련된 링크들
- PUI Audio HD DC Motor, 2V
- PUI Audio DC Motor, 0.26 W, 3V dc, 12000rpm
- PUI Audio DC Motor, 0.24 W, 3V dc, 12000rpm
- PUI Audio DC Motor, 3V dc, 12000rpm
- PUI Audio DC Motor, 3V dc, 17000rpm
- PUI Audio DC Motor, 0.26 W, 3V dc, 13000rpm
- PUI Audio DC Motor, 3V dc, 9000rpm, 6 mm Shaft Diameter
- PUI Audio DC Motor, 3V dc, 12000rpm, 10 mm Shaft Diameter