TRACO POWER DC/DC Converter, 48V/, 36V Input 2.1 mA, 9V Input, 75 °C Max Temp -40 °C Min Temp, 9-Pin Half Brick

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩306,800.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 4월 12일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩306,800.00
5 - 9₩297,600.00
10 - 24₩288,380.00
25 - 49₩282,380.00
50 +₩276,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
812-5107
제조사 부품 번호:
TEP 100-2418WIR
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Output Voltage 1

48V

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V

Output Current 1

2.1mA

MTBF

410000h

Number of Outputs

2

Output Voltage Adjustment Range

-20 → 10 %

Input Ratio

1:6

Isolation Voltage

2.25kV

Number of Pins

9

Package Type

Half Brick

Maximum Output Power

100W

Depth

12.1mm

Length

57.9mm

Standards/Approvals

No

Maximum Operating Temperature

75°C

Efficiency

90%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 100W Single Output Regulated Isolated DC-DC Converter - TEP-100WIR Series


The Tracopower TEP 100WIR series is a family of 100W single output, regulated, isolated, high performance DC-DC converters in a rugged, sealed industry standard half brick package. These railway approved DC-DC converters have a high efficiency of up to 92%, allowing an operating temperature up to 60°C with natural convection cooling; which can be increased up to 70°C with heatsink or up to 85°C if mounted on an iron base plate. The TEP 100WIR series of DC-DC converters feature a very wide input voltage range and reverse input voltage, which makes them an interesting solution for battery operated systems. Ideal applications for these single output, regulated, isolated, high performance dc-dc converters are in Telecom/Datacom, industry control and Railway systems for on board power distribution.

Compact metal package

Ultra wide 4:1 input voltage ranges

EN 50155 approved for railway applications

Very high efficiency up to 92%

No minimum load

Soft start

Adjustable output voltage +10/-20%

Sense line

Remote On/Off input

Under voltage lock-out circuit

Reverse input voltage protection

Over temperature protection

Traco - 75W to 240W - TEP Series


Approvals

UL/cUL
Railway

Standards

EN 50155, UL 60950-1, IEC/EN 60950-1

관련된 링크들