TRACOPOWER DC/DC Converter, 28V/, 160V Input 3.6 mA, 43V Input, 75 °C Max Temp -40 °C Min Temp, 9-Pin Half Brick
- RS 제품 번호:
- 812-5122
- 제조사 부품 번호:
- TEP 100-7216WIR
- 제조업체:
- TRACOPOWER
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩313,880.00
제조사가 재고 비축중
- 2027년 3월 31일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩313,880.00 |
| 5 - 9 | ₩304,460.00 |
| 10 - 24 | ₩295,060.00 |
| 25 - 49 | ₩288,700.00 |
| 50 + | ₩282,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 812-5122
- 제조사 부품 번호:
- TEP 100-7216WIR
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Output Voltage 1 | 28V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 43V | |
| Maximum Input Voltage | 160V | |
| Output Current 1 | 3.6mA | |
| MTBF | 410000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | -20 → 10 % | |
| Input Ratio | 1:6 | |
| Isolation Voltage | 3kV | |
| Number of Pins | 9 | |
| Package Type | Half Brick | |
| Maximum Output Power | 100W | |
| Standards/Approvals | No | |
| Length | 57.9mm | |
| Depth | 12.1mm | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 90% | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Output Voltage 1 28V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 43V | ||
Maximum Input Voltage 160V | ||
Output Current 1 3.6mA | ||
MTBF 410000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range -20 → 10 % | ||
Input Ratio 1:6 | ||
Isolation Voltage 3kV | ||
Number of Pins 9 | ||
Package Type Half Brick | ||
Maximum Output Power 100W | ||
Standards/Approvals No | ||
Length 57.9mm | ||
Depth 12.1mm | ||
Maximum Operating Temperature 75°C | ||
Efficiency 90% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 100W Single Output Regulated Isolated DC-DC Converter - TEP-100WIR Series
The Tracopower TEP 100WIR series is a family of 100W single output, regulated, isolated, high performance DC-DC converters in a rugged, sealed industry standard half brick package. These railway approved DC-DC converters have a high efficiency of up to 92%, allowing an operating temperature up to 60°C with natural convection cooling; which can be increased up to 70°C with heatsink or up to 85°C if mounted on an iron base plate. The TEP 100WIR series of DC-DC converters feature a very wide input voltage range and reverse input voltage, which makes them an interesting solution for battery operated systems. Ideal applications for these single output, regulated, isolated, high performance dc-dc converters are in Telecom/Datacom, industry control and Railway systems for on board power distribution.
Compact metal package
Ultra wide 4:1 input voltage ranges
EN 50155 approved for railway applications
Very high efficiency up to 92%
No minimum load
Soft start
Adjustable output voltage +10/-20%
Sense line
Remote On/Off input
Under voltage lock-out circuit
Reverse input voltage protection
Over temperature protection
Traco - 75W to 240W - TEP Series
Approvals
UL/cUL
Railway
Railway
Standards
EN 50155, UL 60950-1, IEC/EN 60950-1
관련된 링크들
- TRACOPOWER DC/DC Converter, 48V/, 36V Input 2.1 mA, 9V Input, 75 °C Max Temp -40 °C Min Temp, 9-Pin Half Brick
- TRACOPOWER DC/DC Converter, 12V/, 75V Input 8.4 mA, 18V Input, 75 °C Max Temp -40 °C Min Temp, 9-Pin Half Brick
- TRACOPOWER DC/DC Converter, 28V/, 75V Input 3.6 mA, 18V Input, 75 °C Max Temp -40 °C Min Temp, 9-Pin Half Brick
- TRACOPOWER DC/DC Converter, 48V/, 160V Input 2.1 mA, 43V Input, 75 °C Max Temp -40 °C Min Temp, 9-Pin Half Brick
- TRACOPOWER DC/DC Converter, 12V/, 160V Input 8.4 mA, 43V Input, 75 °C Max Temp -40 °C Min Temp, 9-Pin Half Brick
- TRACOPOWER DC/DC Converter, 28V/, 36V Input 3.6 mA, 9V Input, 75 °C Max Temp -40 °C Min Temp, 9-Pin Half Brick
- TRACOPOWER DC/DC Converter, 28V/ 5 A, 36V Input, 9V Input 160 W, Through Hole, 75 °C Max Temp -40 °C Min Temp Half Brick
- TRACOPOWER DC/DC Converter, 48V/ 3 A, 36V Input, 9V Input 160 W, Through Hole, 75 °C Max Temp -40 °C Min Temp Half Brick