TRACOPOWER TEP 60WIR DC/DC Converter, 12V dc/ 2.5 A, 160V dc Input, 36V Input 60 W, Through Hole, 90 °C Max Temp -40 °C

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩227,460.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩227,460.00
5 - 9₩224,040.00
10 - 24₩221,780.00
25 - 49₩209,360.00
50 +₩204,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
210-2538
Distrelec 제품 번호:
302-24-798
제조사 부품 번호:
TEN 60-7222WIR
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

160V dc

Minimum Input Voltage

36V

Output Current 1

2.5A

Output Current 2

2.5A

Output Voltage 2

-12V dc

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

2

MTBF

724500h

Ripple and Noise

125mV Pk-Pk

Output Voltage Adjustment Range

10 %

Isolation Voltage

3kV

Number of Pins

8

Maximum Output Power

60W

Package Type

Encapsulated

Length

50.8mm

Depth

25.4mm

Series

TEP 60WIR

Standards/Approvals

No

Weight

66.9g

Width

40.7mm

Efficiency

0.91%

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

제외

COO (Country of Origin):
TW
The TRACO POWER TEN 60WIR is a ruggedized 60 Watt railway approved DC/DC converter series with a wide 4:1 input voltage range and increased resistance against electromagnetic interference, shock/vibration and thermal shock. The standard version comes with a preassembled heatsink which was specifically designed for this 2” x 1” metal package converter. Together with a high efficiency of up to 92% this gives the converter an effective operating temperature range of -40° to +70°C without derating.

Operating temperature range –40°C to +90°C

I/O-isolation 3’000 VDC

Efficiency 92%

Under voltage lock out circuit

Adjustable output voltage and Remote On/Off

EN 50155 and EN 61373 approval for railway applications

Qualification for fire behaviour according to EN 45545-2

관련된 링크들