TRACOPOWER TEP 60WIR DC/DC Converter, 15V dc/ 4 A, 75V dc Input, 18V Input 60 W, PCB, 90 °C Max Temp -40 °C Min Temp,
- RS 제품 번호:
- 210-2526
- Distrelec 제품 번호:
- 302-24-787
- 제조사 부품 번호:
- TEN 60-4813WIR
- 제조업체:
- TRACOPOWER
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩203,280.00
일시적 품절
- 2027년 4월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩203,280.00 |
| 5 - 9 | ₩200,220.00 |
| 10 - 24 | ₩198,200.00 |
| 25 - 49 | ₩187,180.00 |
| 50 + | ₩182,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 210-2526
- Distrelec 제품 번호:
- 302-24-787
- 제조사 부품 번호:
- TEN 60-4813WIR
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 4A | |
| Output Current 2 | 4A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 724500h | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | 20 % | |
| Isolation Voltage | 3kV | |
| Number of Pins | 8 | |
| Maximum Output Power | 60W | |
| Package Type | Encapsulated | |
| Weight | 66.9g | |
| Length | 50.8mm | |
| Standards/Approvals | No | |
| Depth | 25.4mm | |
| Series | TEP 60WIR | |
| Width | 40.7mm | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 94% | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 4A | ||
Output Current 2 4A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 724500h | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range 20 % | ||
Isolation Voltage 3kV | ||
Number of Pins 8 | ||
Maximum Output Power 60W | ||
Package Type Encapsulated | ||
Weight 66.9g | ||
Length 50.8mm | ||
Standards/Approvals No | ||
Depth 25.4mm | ||
Series TEP 60WIR | ||
Width 40.7mm | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 94% | ||
제외
- COO (Country of Origin):
- TW
TRACOPOWER TEP 60WIR Series DC-DC Converter, 0.94 Efficiency, 3kV Isolation Voltage - TEN 60-4813WIR
This isolated DC-DC converter is designed for operation in challenging environments. As an efficient power electronics solution, it is ideal for applications requiring a stable 15V output voltage. With an input voltage range of 18 to 75 V DC and a power rating of 60W, this converter performs well across various industrial settings, including railway applications.
Features & Benefits
• Compliant with EN 50155 for railway applications
• Provides an I/O isolation voltage of 3000 VDC
• Adjustable output voltage from -10% to +20%
• High efficiency of up to 94%
• Through-hole mounting for easy installation
• Wide input voltage range for flexibility
Applications
• Used in railway power supply systems
• Suitable for industrial automation equipment
• Ideal for electronic devices requiring isolated power
• Applied in energy management and control systems
What is the operational temperature range?
The device operates effectively between -40°C and +85°C.
How do I adjust the output voltage?
The output voltage can be adjusted using an external trim resistor.
Is it safe for sensitive electronic devices?
Yes, it features a 3000 V isolation voltage for safety.
Can it be mounted easily?
Yes, the design includes through-hole mounting for straightforward installation.
What protection mechanisms are included?
It includes features such as short-circuit protection and overvoltage protection.
관련된 링크들
- TRACOPOWER TEP 60WIR DC/DC Converter, 5V dc/ 12 A, 36V dc Input, 9V Input 60 W, PCB, 90 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEP 60WIR DC/DC Converter, 12V dc/ 5 A, 75V dc Input, 18V Input 60 W, PCB, 90 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEP 60WIR DC/DC Converter, 5V dc/ 12 A, 75V dc Input, 18V Input 60 W, PCB, 90 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEP 60WIR DC/DC Converter, 15V dc/ 4 A, 36V dc Input, 9V Input 60 W, PCB, 90 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEP 60WIR DC/DC Converter, 5V dc/ 12 A, 160V dc Input, 36V Input 60 W, PCB, 90 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEP 60WIR DC/DC Converter, 15V dc/ 4 A, 160V dc Input, 36V Input 60 W, PCB, 90 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEP 60WIR DC/DC Converter, 12V dc/ 5 A, 160V dc Input, 36V Input 60 W, PCB, 90 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEP 60WIR DC/DC Converter, 48V dc/ 1.25 A, 75V dc Input, 18V Input 60 W, PCB, 90 °C Max Temp -40 °C Min Temp,