TRACOPOWER TEP 60WIR DC/DC Converter, 12V dc/ 2.5 A, 36V dc Input, 9V Input 60 W, Through Hole, 90 °C Max Temp -40 °C
- RS 제품 번호:
- 210-2520
- Distrelec 제품 번호:
- 302-24-782
- 제조사 부품 번호:
- TEN 60-2422WIR
- 제조업체:
- TRACOPOWER
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩211,560.00
재고있음
- 추가로 2026년 10월 12일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩211,560.00 |
| 5 - 9 | ₩208,380.00 |
| 10 - 24 | ₩206,260.00 |
| 25 - 49 | ₩194,560.00 |
| 50 + | ₩190,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 210-2520
- Distrelec 제품 번호:
- 302-24-782
- 제조사 부품 번호:
- TEN 60-2422WIR
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 2.5A | |
| Output Current 2 | 2.5A | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -12V dc | |
| Input Ratio | 4:1 | |
| MTBF | 724500h | |
| Number of Outputs | 5 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | 10 % | |
| Number of Pins | 8 | |
| Isolation Voltage | 3kV | |
| Maximum Output Power | 60W | |
| Package Type | Encapsulated | |
| Series | TEP 60WIR | |
| Width | 40.7mm | |
| Standards/Approvals | No | |
| Weight | 66.9g | |
| Length | 50.8mm | |
| Depth | 25.4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 0.91% | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 2.5A | ||
Output Current 2 2.5A | ||
Mount Type Through Hole | ||
Output Voltage 2 -12V dc | ||
Input Ratio 4:1 | ||
MTBF 724500h | ||
Number of Outputs 5 | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range 10 % | ||
Number of Pins 8 | ||
Isolation Voltage 3kV | ||
Maximum Output Power 60W | ||
Package Type Encapsulated | ||
Series TEP 60WIR | ||
Width 40.7mm | ||
Standards/Approvals No | ||
Weight 66.9g | ||
Length 50.8mm | ||
Depth 25.4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Efficiency 0.91% | ||
제외
- COO (Country of Origin):
- TW
The TRACO POWER TEN 60WIR is a ruggedized 60 Watt railway approved DC/DC converter series with a wide 4:1 input voltage range and increased resistance against electromagnetic interference, shock/vibration and thermal shock. The standard version comes with a preassembled heatsink which was specifically designed for this 2 x 1 metal package converter. Together with a high efficiency of up to 92% this gives the converter an effective operating temperature range of -40° to +70°C without derating.
Operating temperature range –40°C to +90°C
I/O-isolation 3000 VDC
Efficiency 92%
Under voltage lock out circuit
Adjustable output voltage and Remote On/Off
EN 50155 and EN 61373 approval for railway applications
Qualification for fire behaviour according to EN 45545-2
관련된 링크들
- TRACOPOWER TEP 60WIR DC/DC Converter, 15V dc/ 2 A, 160V dc Input, 36V Input 60 W, Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TEP 60WIR DC/DC Converter, 12V dc/ 2.5 A, 75V dc Input, 18V Input 60 W, Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TEP 60WIR DC/DC Converter, 15V dc/ 4 A, 75V dc Input, 18V Input 60 W, PCB, 90 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEP 60WIR DC/DC Converter, 15V dc/ 2 A, 75V dc Input, 18V Input 60 W, Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TEP 60WIR DC/DC Converter, 24V dc/ 1.25 A, 75V dc Input, 18V Input 60 W, Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TEP 60WIR DC/DC Converter, 12V dc/ 2.5 A, 160V dc Input, 36V Input 60 W, Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TEP 60WIR DC/DC Converter, 48V dc/ 1.25 A, 160V dc Input, 36V Input 60 W, PCB, 90 °C Max Temp -40 °C Min
- TRACOPOWER TEP 60WIR DC/DC Converter, 12V dc/ 5 A, 75V dc Input, 18V Input 60 W, PCB, 90 °C Max Temp -40 °C Min Temp,