TRACOPOWER TEP 60WIR DC/DC Converter, 5V dc/ 12 A, 36V dc Input, 9V Input 60 W, PCB, 90 °C Max Temp -40 °C Min Temp,

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩210,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩210,000.00
5 - 9₩206,840.00
10 - 24₩204,760.00
25 - 49₩200,640.00
50 +₩196,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
210-2514
Distrelec 제품 번호:
302-24-777
제조사 부품 번호:
TEN 60-2411WIR
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

12A

Output Current 2

12A

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

MTBF

724500h

Ripple and Noise

75mV Pk-Pk

Output Voltage Adjustment Range

20 %

Isolation Voltage

3kV

Number of Pins

8

Package Type

Encapsulated

Maximum Output Power

60W

Weight

66.9g

Standards/Approvals

No

Length

50.8mm

Depth

25.4mm

Series

TEP 60WIR

Width

40.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Efficiency

91%

제외

COO (Country of Origin):
TW

TRACOPOWER TEP 60WIR Series DC-DC Converter, 0.91 Efficiency, 3kV Isolation Voltage - TEN 60-2411WIR


This isolated DC-DC converter offers a solution for power supply requirements across various industrial sectors. It features a broad input voltage range and high efficiency, suitable for environments like railway systems. Its compact form factor enhances usability in space-restricted situations, ensuring effective operation in both standard and rugged applications.

Features & Benefits


• Provides a stable 5V DC output for critical systems

• Accepts a wide input voltage range of 9 to 36V DC

• Achieves efficiency up to 91% for reduced energy loss

• Designed for straightforward through-hole mounting

• Allows adjustable output voltage to meet specific needs

• Incorporates 3kV I/O isolation for enhanced operational safety

Applications


• Powers onboard systems in railway transport

• Suitable for automation and control systems requiring stability

• Ideal for telecommunications needing dependable power

• Utilised in harsh environments that demand high-performance equipment

What is the maximum input voltage this can handle?


It accommodates an input voltage range of up to 36V DC.

Can this be adjusted for different output voltages?


Yes, it allows for adjustable output voltage settings.

How does this perform in high-temperature environments?


It operates efficiently within a temperature range of -40°C to +85°C.

What type of mounting is recommended for this converter?


It is designed for through-hole mounting, facilitating easy installation.

Is there any special protection for electrical surges?


Yes, it incorporates under-voltage lockout and short circuit protection.

관련된 링크들