TRACO POWER TMR 4 DC/DC Converter, 12V dc/ 333 mA, 36V dc Input, 9V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

3개 더 담고 ₩1,920.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩25,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 2₩25,060.00-
3 - 4₩24,420.00₩1,920.00
5 +₩24,040.00₩5,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
209-9811
Distrelec 제품 번호:
302-24-923
제조사 부품 번호:
TMR 4-2412WI
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

333mA

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

2860000h

Output Voltage Adjustment Range

12 V dc

Ripple and Noise

80mV Pk-Pk

Isolation Voltage

1.6kV

Number of Pins

7

Maximum Output Power

4W

Package Type

SIP

Width

9.3mm

Series

TMR 4

Standards/Approvals

RoHS

Weight

4.8g

Length

21.8mm

Depth

11.2mm

Maximum Operating Temperature

70°C

Efficiency

0.83%

Minimum Operating Temperature

-40°C

제외

COO (Country of Origin):
TW

TRACOPOWER TMR 4 Series DC-DC Converter, 0.83 Efficiency, 1.6kV Isolation Voltage - TMR 4-2412WI


This DC-DC converter offers voltage conversion suited for various environments. Its isolated design provides electrical separation while ensuring robust performance, making it ideal for applications that demand high efficiency and stability. The compact SIP 8 package facilitates straightforward PCB mounting for numerous electronic applications in automation, electrical, and mechanical industries.

Features & Benefits


• Input voltage range of 9 to 36 V DC accommodates different power needs

• Efficiency of up to 83% reduces energy use

• Fully regulated output voltage ensures consistent performance

• Integrated remote On/Off control increases system management versatility

• I/O isolation voltage of 1.6 kV promotes safe operation

• Compact size optimises space utilisation in electronic designs

Applications


• Suitable for industrial automation power supply requirements

• Ideal for communication devices needing stable voltage

• Utilised in medical equipment that requires high dependability

• Appropriate for various electronic devices needing a 12 V DC supply

• Employed in sensing that demand efficient power management

How does the remote On/Off control feature work?


The remote control activates by applying a voltage below 0.6 VDC to turn it on, while a voltage range of 6-15 VDC disables it, facilitating efficient system management.

Is any special installation procedure required for this converter?


Standard PCB mounting techniques apply, allowing for easy installation without additional requirements.

What are the typical load conditions for this converter?


Load regulation ensures effective operation across the 0-100% load variation without performance compromise.

관련된 링크들