TRACO POWER TMR 6WI DC/DC Converter, 12V dc/ 500 mA, 36V dc Input, 9V Input 6 W, Through Hole, 84 °C Max Temp -40 °C Min

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 10 units)*

₩397,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
1 - 1₩397,860.00₩39,786.00
2 - 3₩389,100.00₩38,910.00
4 +₩380,740.00₩38,074.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
166-6123
제조사 부품 번호:
TMR 6-2412WI
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

500mA

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

2930000h

Output Voltage Adjustment Range

-1 → 1 %

Number of Pins

7

Isolation Voltage

1.5kV dc

Maximum Output Power

6W

Package Type

SIP-8

Width

9.1mm

Standards/Approvals

RoHS

Depth

11.2mm

Length

21.8mm

Series

TMR 6WI

Maximum Operating Temperature

84°C

Efficiency

87%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

TRACOPOWER TMR 6WI Series DC-DC Converter, 0.85 Efficiency, 1.5kV DC Isolation Voltage - TMR 6-2412WI


This isolated DC-DC converter provides efficient voltage regulation suitable for a variety of applications. Encased in a compact SIP package, it outputs a consistent 12V DC from a wide input voltage range of 9 to 36V DC, making it a vital element in various electronic systems. With high efficiency reaching up to 88%, it ensures dependable performance. Additional features such as short-circuit protection and a wide operating temperature enhance its utility in challenging environments.

Features & Benefits


• Compact SIP package for efficient power density

• High efficiency minimises energy consumption

• Continuous short-circuit protection for durability

• Remote On/Off control for greater operational flexibility

• Robust I/O isolation to safeguard sensitive components

Applications


• Communication equipment for a stable power supply

• Instrumentation systems needing precise voltage regulation

• Industrial electronics for consistent performance

• Power supply circuits where space is limited

What input voltage range can be accommodated?


It accommodates an input voltage between 9 and 36V DC.

Is short-circuit protection included?


Yes, it includes continuous short-circuit protection for safety.

How does remote control work?


It operates using a voltage-controlled remote On/Off mechanism.

What is the maximum allowable temperature during operation?


The device can function at temperatures up to +84°C.

Can it be mounted directly on a PCB?


Yes, it is designed for through-hole mounting on PCBs.

관련된 링크들