TRACO POWER TMR 4 DC/DC Converter, 12V dc/ 333 mA, 36V dc Input, 9V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min
- RS 제품 번호:
- 209-9810
- 제조사 부품 번호:
- TMR 4-2412WI
- 제조업체:
- TRACO POWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
2개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩256,080.00
일시적 품절
- 2027년 3월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 1 | ₩256,080.00 | ₩25,608.00 | - |
| 2 - 3 | ₩250,460.00 | ₩25,046.00 | 2% |
| 4 + | ₩245,080.00 | ₩24,508.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 209-9810
- 제조사 부품 번호:
- TMR 4-2412WI
- 제조업체:
- TRACO POWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 333mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 2860000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 12 V dc | |
| Ripple and Noise | 80mV Pk-Pk | |
| Isolation Voltage | 1.6kV | |
| Number of Pins | 7 | |
| Maximum Output Power | 4W | |
| Package Type | SIP | |
| Depth | 11.2mm | |
| Length | 21.8mm | |
| Weight | 4.8g | |
| Standards/Approvals | RoHS | |
| Width | 9.3mm | |
| Series | TMR 4 | |
| Efficiency | 0.83% | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 333mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 2860000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 12 V dc | ||
Ripple and Noise 80mV Pk-Pk | ||
Isolation Voltage 1.6kV | ||
Number of Pins 7 | ||
Maximum Output Power 4W | ||
Package Type SIP | ||
Depth 11.2mm | ||
Length 21.8mm | ||
Weight 4.8g | ||
Standards/Approvals RoHS | ||
Width 9.3mm | ||
Series TMR 4 | ||
Efficiency 0.83% | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
제외
- COO (Country of Origin):
- TW
TRACOPOWER TMR 4 Series DC-DC Converter, 0.83 Efficiency, 1.6kV Isolation Voltage - TMR 4-2412WI
This DC-DC converter offers voltage conversion suited for various environments. Its isolated design provides electrical separation while ensuring robust performance, making it ideal for applications that demand high efficiency and stability. The compact SIP 8 package facilitates straightforward PCB mounting for numerous electronic applications in automation, electrical, and mechanical industries.
Features & Benefits
• Input voltage range of 9 to 36 V DC accommodates different power needs
• Efficiency of up to 83% reduces energy use
• Fully regulated output voltage ensures consistent performance
• Integrated remote On/Off control increases system management versatility
• I/O isolation voltage of 1.6 kV promotes safe operation
• Compact size optimises space utilisation in electronic designs
Applications
• Suitable for industrial automation power supply requirements
• Ideal for communication devices needing stable voltage
• Utilised in medical equipment that requires high dependability
• Appropriate for various electronic devices needing a 12 V DC supply
• Employed in sensing that demand efficient power management
How does the remote On/Off control feature work?
The remote control activates by applying a voltage below 0.6 VDC to turn it on, while a voltage range of 6-15 VDC disables it, facilitating efficient system management.
Is any special installation procedure required for this converter?
Standard PCB mounting techniques apply, allowing for easy installation without additional requirements.
What are the typical load conditions for this converter?
Load regulation ensures effective operation across the 0-100% load variation without performance compromise.
관련된 링크들
- TRACOPOWER TMR 4 DC/DC Converter, 12V dc/ 333 mA, 36V dc Input, 9V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR 4 DC/DC Converter, 12V dc/ 333 mA, 36V dc Input, 18V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR DC/DC Converter, 12V dc/ 333 mA, 75V dc Input, 18V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR 12WI DC/DC Converter, 12V dc/ 1 A, 36V dc Input, 9V Input 12 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2WI DC/DC Converter, 12V dc/ 167 mA, 36V dc Input, 9V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6WI DC/DC Converter, 12V dc/ 500 mA, 36V dc Input, 9V Input 6 W, Through Hole, 84 °C Max Temp -40 °C Min
- TRACOPOWER TMR 4 DC/DC Converter, 12V dc/ 333 mA, 18V dc Input, 9V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR DC/DC Converter, 12V dc/ 333 mA, 75V dc Input, 36V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min