Recom RBBA3000 DC/DC Converter, 0V dc, 60 V dc/ 50 A, 48V dc Input, 9V, PCB, 85 °C Max Temp -40 °C Min Temp, Half Brick

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 12 units)*

₩6,912,920.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 01일 부터 1 개 단위 배송
  • 추가로 2027년 4월 29일 부터 1 개 단위 배송
  • 추가로 2027년 6월 10일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
1 - 1₩6,912,920.00₩576,076.00
2 - 3₩6,760,840.00₩563,404.00
4 +₩6,615,700.00₩551,308.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
193-1791
제조사 부품 번호:
RBBA3000-50
제조업체:
Recom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Recom

Product Type

DC/DC Converter

Output Voltage 1

0V dc, 60V dc

Minimum Input Voltage

9V

Maximum Input Voltage

48V dc

Mount Type

PCB

Number of Outputs

1

MTBF

1300000h

Ripple and Noise

100mV Pk-Pk

Output Voltage Adjustment Range

60 V dc

Output Current 1

50A

Maximum Output Power

3000W

Package Type

Half Brick

Weight

155g

Depth

13mm

Length

60.6mm

Standards/Approvals

RoHS

Width

63.2mm

Series

RBBA3000

Minimum Operating Temperature

-40°C

Efficiency

0.96%

Maximum Operating Temperature

85°C

RECOM DC-DC Converter, 55A Maximum Input Current, 96% Conversion Efficiency - RBBA3000 Series - RBBA3000-50


Manage your power supply to suit your industrial components with this RECOM DC-DC converter. It takes input voltages between 9 and 60V and delivers a stable output of 0 to 60V and 0 to 50A. This ensures your equipment can run smoothly without electrical disturbance. Thanks to the unit's 96% efficiency rating, you can be sure of an energy-efficient conversion. As it has built-in overcurrent and short-circuit protection, the converter adds an extra layer of safeguarding to prevent damage.

Features & Benefits


• Short start-up time of 30ms ensures rapid activation

• Low ripple voltage of 100mV means there's minimal disruption from electrical noise

• Through-hole mounting for quick and simple installation

• Wide operating temperature range between -40°C and +85°C for safe use in demanding environments

Applications


• Domestic appliances

• Lighting rigs

• Telecommunications systems

How many outputs does this DC-DC converter have?


This unit has a single output to support one machine, so it's a straightforward device.

How many converters come in a pack?


This converter comes in tubes of 12 units, so you'll have enough on hand for numerous jobs.

관련된 링크들