RS Better World

TRACO POWER TEL 10 DC/DC Converter, 5.1V/ 2 A, 18V Input, 9V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp DIP-16

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

3개 더 담고 ₩3,060.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩42,520.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
  • 추가로 2026년 11월 16일 부터 10 개 단위 배송
  • 추가로 2026년 12월 24일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 2₩42,520.00-
3 - 4₩41,500.00₩3,060.00
5 +₩40,860.00₩8,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
187-5095
Distrelec 제품 번호:
301-48-825
제조사 부품 번호:
TEL 10-1211
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Output Voltage 1

5.1V

Product Type

DC/DC Converter

Maximum Input Voltage

18V

Minimum Input Voltage

9V

Output Current 1

2A

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

MTBF

1000000h

Isolation Voltage

1kV

Maximum Output Power

10W

Package Type

DIP-16

Standards/Approvals

No

Length

23.8mm

Depth

8mm

Width

13.7mm

Series

TEL 10

Better World Claim

Concentrated or Compact Solution

Better World Product

Yes

Minimum Operating Temperature

-40°C

Efficiency

82%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
The TEL 10 series is a range of isolated 10 Watt DC/DC converters which come in a ultra compact DIP-16 metal package. The design purpose of these series was to miniaturized low power DC/DC converters to the maximum without sacrificing high efficiency. The TEL 10 series sets the new standard for power density with 3.83 W/cm3. The TEL 10 series offers a wide 2:1 input voltage range and features a high efficiency of up to 88% which enables an operation temperature of up to +70°C at full load and up to 85°C with 50% load. The converters have an internal input filter. The TEL 10 Series models feature an overall economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics.

Most compact 10 Watt converter in DIP-16 metal casing

Highest power density of 3.83 W/cm3

6-side shielded metal case with insulated base plate

Wide 2:1 input voltage range

High efficiency for low thermal loss

Operating temperature range of -40°C to +88°C

Current limitation and protection against short circuit

관련된 링크들