RS Better World
TRACO POWER TEL 10WI DC/DC Converter, 5.1V/ 2 A, 75V dc Input, 18V Input 10 W, PCB, 88 °C Max Temp -40 °C Min Temp
- RS 제품 번호:
- 176-4371
- 제조사 부품 번호:
- TEL 10-4811WI
- 제조업체:
- TRACO POWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
2개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩434,040.00
일시적 품절
- 2027년 3월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 1 | ₩434,040.00 | ₩43,404.00 | - |
| 2 - 3 | ₩424,500.00 | ₩42,450.00 | 2% |
| 4 + | ₩415,380.00 | ₩41,538.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 176-4371
- 제조사 부품 번호:
- TEL 10-4811WI
- 제조업체:
- TRACO POWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Output Voltage 1 | 5.1V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 2A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 2540000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 10W | |
| Package Type | DIP-16 | |
| Length | 23.8mm | |
| Depth | 8mm | |
| Standards/Approvals | No | |
| Series | TEL 10WI | |
| Width | 13.7mm | |
| Better World Claim | Concentrated or Compact Solution | |
| Better World Product | Yes | |
| Efficiency | 83% | |
| Maximum Operating Temperature | 88°C | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Output Voltage 1 5.1V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 2A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 2540000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 10W | ||
Package Type DIP-16 | ||
Length 23.8mm | ||
Depth 8mm | ||
Standards/Approvals No | ||
Series TEL 10WI | ||
Width 13.7mm | ||
Better World Claim Concentrated or Compact Solution | ||
Better World Product Yes | ||
Efficiency 83% | ||
Maximum Operating Temperature 88°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TEL 10WI Series DC-DC Converter, 5V DC Output Voltage, 10W Power Rating - TEL 10-4811WI
This DC-DC converter is designed for efficient voltage regulation. It's a compact DIP-16metal package that offers an isolated DC solution for various applications. With a robust design ensuring high reliability and minimal thermal loss, it operates efficiently within an input voltage range of 18 to 75V DC.
Features & Benefits
• Ultra-wide input voltage range ensures versatility across applications
• High efficiency of 83% reduces energy waste and thermal output
• Compact DIP-16 package optimises space in electronic designs
• Built-in protection against short circuits enhances operational safety
• Operating temperature range of -40°C to +88°C suits harsh environments
• Complies with EN 55032 class A for reliable emissions performance
Applications
• Ideal for IT equipment and instrumentation
• Suitable for power supply in electrical and mechanical devices
• Employed in telecommunications and medical electronics
What is the input range of this converter, and why is it significant?
The input voltage range of 18 to 75V DC provides flexibility in various applications, allowing integration into systems with different voltage sources without the need for additional converters.
How does the efficiency of this converter impact its performance?
With an efficiency of 83%, this converter effectively minimises power loss, leading to reduced heat generation and improved performance in compact spaces, which is crucial for stability in sensitive applications.
What measures are in place to ensure safe operation of this converter?
The design incorporates short circuit and overload protection, which automatically recovers to maintain operational integrity. This enhances the reliability of installations in critical systems.
관련된 링크들
- TRACOPOWER TEL 10WI DC/DC Converter, 5.1V/ 2 A, 75V dc Input, 18V Input 10 W, PCB, 88 °C Max Temp -40 °C Min Temp DIP-16
- TRACOPOWER TEL 12WI DC/DC Converter, 5.1V dc/ 2.4 A, 75V dc Input, 36V Input 12 W, PCB, 88 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEL 8WI DC/DC Converter, 5V dc/ 1.6 A, 75V dc Input, 18V Input 8 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEL 10WI DC/DC Converter, 15V dc/ 333 mA, 36V dc Input, 9V Input 10 W, PCB, 88 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEL 10WI DC/DC Converter, 12V dc/ 833 mA, 36V dc Input, 9V Input 10 W, PCB, 88 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEL 10WI DC/DC Converter, 15V dc/ 333 mA, 75V dc Input, 18V Input 10 W, PCB, 88 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEL 10WI DC/DC Converter, 12V dc/ 416 mA, 75V dc Input, 18V Input 10 W, PCB, 88 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEL 10WI DC/DC Converter, 24V dc/ 416 mA, 75V dc Input, 18V Input 10 W, PCB, 88 °C Max Temp -40 °C Min Temp