RS Better World
TRACO POWER TEL 10 DC/DC Converter, 5.1V/ 2 A, 36V Input, 18V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp DIP-16
- RS 제품 번호:
- 187-5074
- Distrelec 제품 번호:
- 301-48-832
- 제조사 부품 번호:
- TEL 10-2411
- 제조업체:
- TRACO POWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
3개 더 담고 ₩3,420.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩45,440.00
재고있음
- 16 개 단위 배송 준비 완료
- 추가로 2026년 12월 03일 부터 10 개 단위 배송
- 추가로 2026년 12월 10일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 2 | ₩45,440.00 | - |
| 3 - 4 | ₩44,300.00 | ₩3,420.00 |
| 5 + | ₩43,640.00 | ₩9,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 187-5074
- Distrelec 제품 번호:
- 301-48-832
- 제조사 부품 번호:
- TEL 10-2411
- 제조업체:
- TRACO POWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5.1V | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 2A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1kV | |
| Package Type | DIP-16 | |
| Maximum Output Power | 10W | |
| Length | 23.8mm | |
| Standards/Approvals | No | |
| Series | TEL 10 | |
| Width | 13.7mm | |
| Depth | 8mm | |
| Better World Claim | Concentrated or Compact Solution | |
| Better World Product | Yes | |
| Efficiency | 83% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5.1V | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 18V | ||
Output Current 1 2A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 1000000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1kV | ||
Package Type DIP-16 | ||
Maximum Output Power 10W | ||
Length 23.8mm | ||
Standards/Approvals No | ||
Series TEL 10 | ||
Width 13.7mm | ||
Depth 8mm | ||
Better World Claim Concentrated or Compact Solution | ||
Better World Product Yes | ||
Efficiency 83% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
The TEL 10 series is a range of isolated 10 Watt DC/DC converters which come in a ultra compact DIP-16 metal package. The design purpose of these series was to miniaturized low power DC/DC converters to the maximum without sacrificing high efficiency. The TEL 10 series sets the new standard for power density with 3.83 W/cm3. The TEL 10 series offers a wide 2:1 input voltage range and features a high efficiency of up to 88% which enables an operation temperature of up to +70°C at full load and up to 85°C with 50% load. The converters have an internal input filter. The TEL 10 Series models feature an overall economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics.
Most compact 10 Watt converter in DIP-16 metal casing
Highest power density of 3.83 W/cm3
6-side shielded metal case with insulated base plate
Wide 2:1 input voltage range
High efficiency for low thermal loss
Operating temperature range of -40°C to +88°C
Current limitation and protection against short circuit
관련된 링크들
- TRACO POWER TEL 10 DC/DC Converter, 5.1V/ 2 A, 36V Input, 18V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp DIP-16
- TRACO POWER TEL 10WI DC/DC Converter, 5.1V/ 2 A, 36V Input, 9V Input 10 W, PCB, 88 °C Max Temp -40 °C Min Temp DIP-16
- TRACO POWER TEL 10 DC/DC Converter, 24V/ 416 mA, 36V Input, 18V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp DIP-16
- TRACO POWER TEL 10 DC/DC Converter, 5.1V/ 2 A, 18V Input, 9V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp DIP-16
- TRACO POWER TEL 3 DC/DC Converter, 5V dc/ 600 mA, 36V dc Input, 18V Input 3 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- TRACO POWER TEL 2 DC/DC Converter, 5V dc/ 400 mA, 36V dc Input, 18V Input 2 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- TRACO POWER TEL 5 DC/DC Converter, 5V dc/ 1 A, 36V dc Input, 18V Input 5 W, PCB, 85 °C Max Temp -40 °C Min Temp, 8-Pin
- TRACO POWER TEL 12 DC/DC Converter, 5.1V dc/ 2.4 A, 36V dc Input, 18V Input 12 W, PCB, 88 °C Max Temp -40 °C Min Temp,