RS Better World

TRACO POWER TEL 12 DC/DC Converter, 5.1V dc/ 2.4 A, 36V dc Input, 18V Input 12 W, PCB, 88 °C Max Temp -40 °C Min Temp,

Subtotal (1 tube of 10 units)*

₩487,200.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 4월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s)
Per Tube
한팩당*
1 +₩487,200.00₩48,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
230-4678
Distrelec 제품 번호:
304-31-677
제조사 부품 번호:
TEL 12-2411
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Output Voltage 1

5.1V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

2.4A

Mount Type

PCB

Input Ratio

2:1

MTBF

2540000h

Number of Outputs

1

Output Voltage Adjustment Range

18/36 V

Isolation Voltage

1.5kV dc

Number of Pins

5

Maximum Output Power

12W

Package Type

DIP

Depth

10.2mm

Series

TEL 12

Standards/Approvals

No

Width

13.7mm

Length

23.8mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution

Efficiency

83%

Maximum Operating Temperature

88°C

Minimum Operating Temperature

-40°C

제외

COO (Country of Origin):
TW

TRACOPOWER TEL 12 Series DC-DC Converter, 83% Efficiency, 1.5kV DC Isolation Voltage - TEL 12-2411


This isolated DC-DC converter offers efficient voltage regulation, making it suitable for various applications in the automation, electronics, and industrial sectors. With an input voltage range of 18-36V DC, this compact device reliably converts to a stable output of 5.1V DC. Its high power density and integrated filtering are crucial for projects where space and performance are important.

Features & Benefits


• Ultra-compact DIP-16 housing optimises space in designs

• High efficiency rating of up to 88% reduces thermal loss

• Wide input voltage range ensures versatility in applications

• Built-in filtering complies with EN 55032 class A for performance

• Continuous short circuit protection enhances operational safety

• Supports ambient temperatures from -40°C to +85°C for reliability

Applications


• Ideal for low power needs in instrumentation

• Suitable for IT and industrial electronics with limited space

• Employed in projects requiring high efficiency and compactness

• Essential for supplying power to embedded systems and devices

What is the maximum input voltage I can use?


The maximum allowable input voltage is 36V DC.

Can it operate in high ambient temperatures?


Yes, it functions effectively in ambient temperatures ranging from -40°C to +85°C.

How do I install this device?


It features a through-hole design for easy PCB mounting.

Is there a recommended input fuse for safety?


Yes, it is advisable to assess the need for an external fuse based on your application's requirements.

What types of loads can it support?


It does not require a minimum load and efficiently supports various configurations.

관련된 링크들