TRACO POWER TEL 5 DC/DC Converter, 5V dc/ 1 A, 36V dc Input, 18V Input 5 W, PCB, 85 °C Max Temp -40 °C Min Temp, 8-Pin
- RS 제품 번호:
- 166-5465
- 제조사 부품 번호:
- TEL 5-2411
- 제조업체:
- TRACO POWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩294,240.00
재고있음
- 2 개 단위 배송 준비 완료
- 추가로 2027년 2월 18일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 - 1 | ₩294,240.00 | ₩29,424.00 |
| 2 - 3 | ₩287,760.00 | ₩28,776.00 |
| 4 + | ₩281,600.00 | ₩28,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 166-5465
- 제조사 부품 번호:
- TEL 5-2411
- 제조업체:
- TRACO POWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 5W | |
| Standards/Approvals | No | |
| Length | 32mm | |
| Width | 20.3mm | |
| Depth | 10.2mm | |
| Series | TEL 5 | |
| Efficiency | 83% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 1000000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Number of Pins 8 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 5W | ||
Standards/Approvals No | ||
Length 32mm | ||
Width 20.3mm | ||
Depth 10.2mm | ||
Series TEL 5 | ||
Efficiency 83% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW

Traco Power DC/DC Converter, 300kHz Switching Frequency, 1A Output Current - TEL 5 Series - TEL 5-2411
Put your PCB-linked components in safe hands with this DC-DC converter from Traco Power. To shut the door on hazards, it has continuous short-circuit protection with automatic recovery. This means devices pick up smoothly after a fault without a hiccup in operations. The unit stabilises input voltages between 18 and 36V DC to deliver the 5V DC that your appliances need to operate efficiently. A Durable plastic housing combats chemicals and impact, making this a sturdy choice for use in harsh settings.
Features & Benefits
• Through-hole mounting gives a secure hold even in vibrating systems
• 83% efficiency ensures maximum energy use and minimal energy loss
• Compact dimensions of 31.8 (L) x 20.3 (W) x 10.2mm (D) make it a neat fit for setups with space constraints
• Comes in a DIP-24 format that's easy to install
Applications
• Medical technology
• Telecommunications equipment
• Electric vehicles
Is this DC-DC converter flame-resistant?
Yes, this device stops burning in less than ten seconds, reducing the spread of flames in the event of a fire outbreak.
What's the temperature tolerance of this DC-DC converter?
This unit works reliably in a temperature range of -40°C to +85°C.
관련된 링크들
- TRACO POWER TEL 5 DC/DC Converter, 5V dc/ 1 A, 36V dc Input, 18V Input 5 W, PCB, 85 °C Max Temp -40 °C Min Temp, 8-Pin
- TRACO POWER TEL 3 DC/DC Converter, 5V dc/ 600 mA, 36V dc Input, 18V Input 3 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- TRACO POWER TEL 2 DC/DC Converter, 5V dc/ 400 mA, 36V dc Input, 18V Input 2 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- TRACO POWER TEL 15 DC/DC Converter, 5.1V/ 3 A, 36V dc Input, 18V Input 15 W, PCB, 80 °C Max Temp -40 °C Min Temp, 5-Pin
- TRACO POWER TEL 30 DC/DC Converter, 5.1V/ 5 A, 36V dc Input, 18V Input 30 W, PCB, 71 °C Max Temp -40 °C Min Temp, 6-Pin
- TRACO POWER TEL 12 DC/DC Converter, 5.1V dc/ 2.4 A, 36V dc Input, 18V Input 12 W, PCB, 88 °C Max Temp -40 °C Min Temp,
- TRACO POWER TEL 10 DC/DC Converter, 5.1V/ 2 A, 36V Input, 18V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp DIP-16
- TRACO POWER TEL 8WI DC/DC Converter, 5V dc/ 1.6 A, 36V dc Input, 9V Input 8 W, PCB, 80 °C Max Temp -40 °C Min Temp,