TRACOPOWER TMDC 10 DC/DC Converter, 48V dc/, 36V dc Input 208 mA, 9V Input, Chassis Mount, 80 °C Max Temp -40 °C Min
- RS 제품 번호:
- 187-4636
- 제조사 부품 번호:
- TMDC 10-2418
- 제조업체:
- TRACOPOWER
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩78,240.00
재고있음
- 8 개 단위 배송 준비 완료
- 추가로 2026년 11월 12일 부터 13 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩78,240.00 |
| 5 - 9 | ₩75,900.00 |
| 10 - 24 | ₩73,560.00 |
| 25 - 49 | ₩72,040.00 |
| 50 + | ₩70,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 187-4636
- 제조사 부품 번호:
- TMDC 10-2418
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Output Voltage 1 | 48V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 208mA | |
| Mount Type | Chassis Mount | |
| MTBF | 4100000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 3kV dc | |
| Input Ratio | 1:6 | |
| Number of Pins | 6 | |
| Maximum Output Power | 10W | |
| Package Type | Encapsulated | |
| Standards/Approvals | No | |
| Length | 79mm | |
| Depth | 22mm | |
| Series | TMDC 10 | |
| Width | 34mm | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Output Voltage 1 48V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 208mA | ||
Mount Type Chassis Mount | ||
MTBF 4100000h | ||
Number of Outputs 1 | ||
Isolation Voltage 3kV dc | ||
Input Ratio 1:6 | ||
Number of Pins 6 | ||
Maximum Output Power 10W | ||
Package Type Encapsulated | ||
Standards/Approvals No | ||
Length 79mm | ||
Depth 22mm | ||
Series TMDC 10 | ||
Width 34mm | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, 3kV DC I/O Isolation Voltage, 84% Efficiency - TMDC 10 Series - TMDC 10-2418
Crank up the supply for your industrial applications with this DC-DC converter from Traco Power. It transforms incoming feeds between 9 and 36V DC into a 48V DC output to keep up with the high-voltage demands of your equipment. A 3kV DC I/O isolation between input and output prevents damage and service disruptions. The device's rugged plastic casing fully encapsulates all live components for shock-free handling. Without derating, this unit handles challenging operational temperatures as low as -40°C right the way up to +80°C.
Features & Benefits
• Tolerates up to 95% relative humidity (non-condensing)
• Remote on/off function helps conserve power
• Integrated filters offer EN 55032 Class A resistance against EMI and RFI
• Increased EMC immunity complies with EN 55035, so it's suitable for multimedia devices
Applications
• Control panels
• Commercial displays
• Medical equipment
• Computer networks
How much installation space does this DC-DC converter need?
It's a compact unit that measures just 34 (L) x 22 (W) x 79mm (D), so it's a sure fit for crowded enclosures.
How do I mount the converter?
You can install this chassis-mount power adapter in a snap by positioning it in your enclosure or panel and terminating the leads.
관련된 링크들
- TRACOPOWER TMDC 10 DC/DC Converter, 48V dc/, 75V dc Input 208 mA, 18V Input, Chassis Mount, 80 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 10 DC/DC Converter, 24V dc/, 75V dc Input 208 mA, 18V Input, Chassis Mount, 80 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 10 DC/DC Converter, 24V dc/, 36V dc Input 208 mA, 9V Input, Chassis Mount, 80 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 10H DC/DC Converter, 24V dc/, 160V dc Input 208 mA, 80V Input, Chassis Mount, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 10H DC/DC Converter, 48V dc/, 160V dc Input 208 mA, 80V Input, Chassis Mount, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 40 DC/DC Converter, 48V dc/, 36V dc Input 835 mA, 9V Input, Chassis Mount, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 20 DC/DC Converter, 48V dc/, 36V dc Input 420 mA, 9V Input, Chassis Mount, 90 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 06 DC/DC Converter, 48V dc/, 36V dc Input 125 mA, 9V Input, Chassis Mount, 80 °C Max Temp -40 °C Min