TRACO POWER TMDC 10 DC/DC Converter, 24V dc/, 36V dc Input 208 mA, 9V Input, Chassis Mount, 80 °C Max Temp -40 °C Min

대량 구매 할인 받기

5개 더 담고 ₩12,300.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩81,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 13 개 단위 배송 준비 완료
  • 추가로 2027년 2월 18일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩81,900.00-
5 - 9₩79,440.00₩12,300.00
10 - 24₩77,000.00₩49,000.00
25 - 49₩75,480.00₩160,500.00
50 +₩73,660.00₩412,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
187-4640
Distrelec 제품 번호:
301-47-421
제조사 부품 번호:
TMDC 10-2425
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

208mA

Output Current 2

208mA

Mount Type

Chassis Mount

Output Voltage 2

-24V dc

Number of Outputs

2

MTBF

4100000h

Number of Pins

6

Input Ratio

1:6

Isolation Voltage

3kV dc

Maximum Output Power

10W

Package Type

Encapsulated

Series

TMDC 10

Width

34mm

Standards/Approvals

No

Length

79mm

Depth

22mm

Minimum Operating Temperature

-40°C

Efficiency

85%

Maximum Operating Temperature

80°C

COO (Country of Origin):
TW

TRACOPOWER TMDC 10 Series DC-DC Converter, 9 to 36V DC Input Voltage Range, 10W Power Rating - TMDC 10-2425


This DC-DC converter provides a regulated output of ±24 V DC with an input range of 9 to 36 V DC. It features a chassis mount configuration and is fully encapsulated in a compact plastic package measuring 79mm x 34mm x 22mm, making it suitable for various applications.

Features & Benefits


• Dual outputs enable versatile functionality

• Isolated design enhances safety and minimises interference

• A high efficiency of 85% contributes to reduced energy consumption

• Integrated filters enhance EMC immunity for stable operation

• Supports remote on/off functionality for convenient control

Applications


• Used in control systems that require isolated power

• Effective in operating across wide temperature ranges

• Commonly utilised in DC-DC needing input voltage regulation

Can it operate in extreme temperatures?


Yes, it operates between -40°C and +80°C.

Will it support multiple devices simultaneously?


Yes, it has dual outputs for powering multiple devices.

Is it easy to install?


Yes, it features a chassis mount design for straightforward installation.

Can it provide regulated voltage for sensitive equipment?


Yes, it delivers a fully regulated output suitable for sensitive applications.

관련된 링크들