Recom RFM DC/DC Converter, 5V dc/ 200 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS 제품 번호:
- 185-5493
- 제조사 부품 번호:
- RFM-0505S
- 제조업체:
- Recom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 185-5493
- 제조사 부품 번호:
- RFM-0505S
- 제조업체:
- Recom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| MTBF | 20100000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 4 | |
| Maximum Output Power | 1W | |
| Package Type | SIP-4 | |
| Standards/Approvals | No | |
| Series | RFM | |
| Depth | 10mm | |
| Length | 11.5mm | |
| Width | 6mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 79% | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V dc | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
MTBF 20100000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1kV dc | ||
Number of Pins 4 | ||
Maximum Output Power 1W | ||
Package Type SIP-4 | ||
Standards/Approvals No | ||
Series RFM | ||
Depth 10mm | ||
Length 11.5mm | ||
Width 6mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 79% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 1W Power Rating, 11.5 (L) x 6mm (W) - RFM Series - RFM-0505S
Use this DC-DC converter from RECOM to adjust the voltage supply to your industrial equipment. When it receives an input voltage supply between 4.5 and 5.5V DC, it transforms it to a safe output voltage level of 5V DC. As the unit also delivers electric isolation between the input and output supply, you can safely handle it without the risk of electric shock. This converter has an efficiency rating of 79%, so you can be sure of minimal energy loss during the conversion process.
Features & Benefits
• Compact dimensions of 11.5 (L) x 6 (W) x 10mm (D) to fit in small spaces
• Power rating of 1W for use in low-power devices
• Maximum output ripple and noise of 100mVp-p for minimal electrical disturbance
Applications
• Solar panels
• Consumer electronics
• Gaming systems
What's the operating temperature rating of this DC-DC converter?
This converter has a wide operating temperature range between -40°C and +85°C, which means it can withstand harsh industrial environments.
How do I mount this DC-DC converter?
The unit comes with through-holes in its body so you can quickly and easily mount it to a board without drilling new holes.
관련된 링크들
- Recom RFM DC/DC Converter, 5V dc/ 200 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RAM DC/DC Converter, 5V dc/ 200 mA, 5V dc Input, 4.5V dc Input 1 W, Surface, 100 °C Max Temp -40 °C Min Temp
- Recom RO DC/DC Converter, 5V dc/ 200 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RI DC/DC Converter, 5V dc/ 400 mA, 5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RBM DC/DC Converter, 5V dc/ 100 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RP DC/DC Converter, 5V dc/ 200 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom ROM DC/DC Converter, 5V dc/ 200 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RNM DC/DC Converter, 5V dc/ 200 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,