TRACO POWER TRS 2 DC/DC Converter, 12V dc/ 83 mA, 36V dc Input, 18V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp,

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

3개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩28,740.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 2₩28,740.00-
3 - 4₩28,020.002%
5 +₩27,580.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
176-4595
제조사 부품 번호:
TRS 2-2422
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

83mA

Output Current 2

83mA

Output Voltage 2

-12V dc

Mount Type

Surface

MTBF

5735000h

Number of Outputs

2

Number of Pins

10

Isolation Voltage

1.6kV dc

Package Type

Surface Mount

Maximum Output Power

2W

Series

TRS 2

Width

11.3mm

Standards/Approvals

No

Length

11.9mm

Depth

7.6mm

Efficiency

83%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

COO (Country of Origin):
TW

TRACOPOWER TRS 2 Series DC-DC Converter, ±12V DC Output Voltage, 2W Power Rating - TRS 2-2422


This isolated DC-DC converter is designed for high-performance applications, delivering ±12V DC output with a power rating of 2W. With compact dimensions of 11.9mm x 11.3mm x 7.6mm, it effectively addresses space constraints in devices. The power module's broad input voltage range of 18 to 36V DC ensures versatility in various environments, making it suitable for automation and electronics.

Features & Benefits


• High efficiency at 83% reduces thermal loss

• Compact design optimises space in electronic applications

• Operating temperature range from -40°C to +90°C accommodates diverse environments

• 1600V DC isolation enhances safety in sensitive applications

• Surface mount design enables easy integration on PCBs

• Protection against short circuits ensures reliable functionality

Applications


• Utilised in industrial control systems for stable power supply

• Implemented in IT requiring reliable voltage conversion

• Applicable in measurement equipment for precise performance

• Ideal for embedded systems needing compact power solutions

What input voltages are supported by this converter?


This converter accepts a nominal input voltage of 24V DC within a range of 18 to 36V DC, allowing flexibility in deployment across various systems.

How does its efficiency benefit electronic designs?


With an efficiency rating of 83%, the converter minimises energy waste, which reduces heat generation and enhances the reliability of the overall system.

What specific safety standards does this converter meet?


It is designed to comply with UL 62368-1 standards, ensuring safe operation in multimedia equipment without certification while providing appropriate protections against electrical disturbances.

How does the compact size affect its usage in devices?


The small footprint of 11.9mm x 11.3mm allows for easier integration into space-constrained devices, making it suitable for modern electronic applications that demand efficiency and compactness.

관련된 링크들