TRACO POWER TRS 2 DC/DC Converter, 12V dc/ 83 mA, 36V dc Input, 18V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp,
- RS 제품 번호:
- 176-4390
- 제조사 부품 번호:
- TRS 2-2422
- 제조업체:
- TRACO POWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
2개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩282,420.00
일시적 품절
- 2027년 5월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 1 | ₩282,420.00 | ₩28,242.00 | - |
| 2 - 3 | ₩276,220.00 | ₩27,622.00 | 2% |
| 4 + | ₩270,280.00 | ₩27,028.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 176-4390
- 제조사 부품 번호:
- TRS 2-2422
- 제조업체:
- TRACO POWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 83mA | |
| Output Current 2 | 83mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Surface | |
| Number of Outputs | 2 | |
| MTBF | 5735000h | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 10 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 2W | |
| Length | 11.9mm | |
| Depth | 7.6mm | |
| Width | 11.3mm | |
| Standards/Approvals | No | |
| Series | TRS 2 | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 83% | |
| Maximum Operating Temperature | 90°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 83mA | ||
Output Current 2 83mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Surface | ||
Number of Outputs 2 | ||
MTBF 5735000h | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 10 | ||
Package Type Surface Mount | ||
Maximum Output Power 2W | ||
Length 11.9mm | ||
Depth 7.6mm | ||
Width 11.3mm | ||
Standards/Approvals No | ||
Series TRS 2 | ||
Minimum Operating Temperature -40°C | ||
Efficiency 83% | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TRS 2 Series DC-DC Converter, ±12V DC Output Voltage, 2W Power Rating - TRS 2-2422
This isolated DC-DC converter is designed for high-performance applications, delivering ±12V DC output with a power rating of 2W. With compact dimensions of 11.9mm x 11.3mm x 7.6mm, it effectively addresses space constraints in devices. The power module's broad input voltage range of 18 to 36V DC ensures versatility in various environments, making it suitable for automation and electronics.
Features & Benefits
• High efficiency at 83% reduces thermal loss
• Compact design optimises space in electronic applications
• Operating temperature range from -40°C to +90°C accommodates diverse environments
• 1600V DC isolation enhances safety in sensitive applications
• Surface mount design enables easy integration on PCBs
• Protection against short circuits ensures reliable functionality
Applications
• Utilised in industrial control systems for stable power supply
• Implemented in IT requiring reliable voltage conversion
• Applicable in measurement equipment for precise performance
• Ideal for embedded systems needing compact power solutions
What input voltages are supported by this converter?
This converter accepts a nominal input voltage of 24V DC within a range of 18 to 36V DC, allowing flexibility in deployment across various systems.
How does its efficiency benefit electronic designs?
With an efficiency rating of 83%, the converter minimises energy waste, which reduces heat generation and enhances the reliability of the overall system.
What specific safety standards does this converter meet?
It is designed to comply with UL 62368-1 standards, ensuring safe operation in multimedia equipment without certification while providing appropriate protections against electrical disturbances.
How does the compact size affect its usage in devices?
The small footprint of 11.9mm x 11.3mm allows for easier integration into space-constrained devices, making it suitable for modern electronic applications that demand efficiency and compactness.
관련된 링크들
- TRACO POWER TRS 2 DC/DC Converter, 12V dc/ 83 mA, 36V dc Input, 18V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp,
- TRACO POWER TRS 2 DC/DC Converter, 12V/ 83 mA, 75V dc Input, 36V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp,
- TRACO POWER TRS 2 DC/DC Converter, 24V dc/ 83 mA, 36V dc Input, 18V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp,
- TRACO POWER TRS 2 DC/DC Converter, 24V dc/ 83 mA, 75V dc Input, 36V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp,
- TRACO POWER TRS 2 DC/DC Converter, 24V dc/ 83 mA, 18V dc Input, 9V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp,
- TRACO POWER TRS 2 DC/DC Converter, 12V dc/ 83 mA, 18V dc Input, 9V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp,
- TRACO POWER TRS 2 DC/DC Converter, 12V dc/ 83 mA, 75V dc Input, 36V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp,
- TRACO POWER TRS 2 DC/DC Converter, 24V dc/ 83 mA, 13.2V dc Input, 4.5V Input 2 W, Surface, 90 °C Max Temp -40 °C Min