TRACO POWER TRS 2 DC/DC Converter, 12V/ 83 mA, 75V dc Input, 36V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp,

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 10 units)*

₩282,420.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 5월 05일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
1 - 1₩282,420.00₩28,242.00
2 - 3₩276,200.00₩27,620.00
4 +₩270,300.00₩27,030.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
176-4382
제조사 부품 번호:
TRS 2-4821
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V

Minimum Input Voltage

36V

Maximum Input Voltage

75V dc

Output Current 1

83mA

Output Current 2

83mA

Output Voltage 2

-12V

Mount Type

Surface

Number of Outputs

2

MTBF

5735000h

Isolation Voltage

1.6kV dc

Number of Pins

10

Package Type

Surface Mount

Maximum Output Power

2W

Width

11.3mm

Length

11.9mm

Series

TRS 2

Standards/Approvals

No

Depth

7.6mm

Efficiency

78%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

COO (Country of Origin):
TW
TRS 2 Series is a new series with the design purpose to improve the prevalent 2 Watt SMD DC/DC converters in terms of size, cost, efficiency and performance. The main intended uses for the TRS 2 Series are IT applications, industrial control systems and also measurement equipment. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range is extended from 4.5 to 13.2 VDC (to include 12V battery powered applications) while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC.

Most compact 2 Watt SMD DC/DC converter: 11.9 mm x 11.3 mm x 8 mm (0.47 x 0.44 x 0.31 inch)

Cost-efficient design

1600 VDC I/O isolation (functional)

High efficiency for low thermal loss

Operating temperature range -40°C to +90°C

No minimum load required

Protection against short circuit

3 years product warranty

관련된 링크들