RS Better World

TRACO POWER TEL 10WI DC/DC Converter, 5.1V/ 2 A, 36V Input, 9V Input 10 W, PCB, 88 °C Max Temp -40 °C Min Temp DIP-16

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 10 units)*

₩442,780.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
1 - 1₩442,780.00₩44,278.00
2 - 3₩433,040.00₩43,304.00
4 +₩423,740.00₩42,374.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
176-4378
제조사 부품 번호:
TEL 10-2411WI
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Output Voltage 1

5.1V

Product Type

DC/DC Converter

Maximum Input Voltage

36V

Minimum Input Voltage

9V

Output Current 1

2A

Mount Type

PCB

Input Ratio

4:1

MTBF

2540000h

Number of Outputs

1

Isolation Voltage

1kV

Package Type

DIP-16

Maximum Output Power

10W

Standards/Approvals

No

Depth

8mm

Width

13.7mm

Series

TEL 10WI

Length

23.8mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution

Efficiency

83%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

88°C

COO (Country of Origin):
TW
The TEL 10WI series is a range of isolated 10 Watt converters which come in a ultra compact DIP-16 metal package. The design purpose of these series was to miniaturized low power DC/DC converters to the maximum without sacrificing high efficiency. The TEL 10WI series sets the new standard for power density with 3.83 W/cm3.The TEL 10WI series offer an ultra wide 4:1 input voltage range and feature a high efficiency of up to 86% which enables an operation temperature of up to +70°C at full load and up to 88°C with 50% load.

Most compact 10 Watt converter in DIP-16 metal casing

Highest power density of 3.83 W/cm3

6-side shielded metal case with insulated base plate

Ultra wide 4:1 input voltage range

High efficiency for low thermal loss

Operating temperature range of -40°C to +88°C

Built-in filter

Current limitation and protection against short circuit

관련된 링크들