TRACOPOWER TEC 2WI DC/DC Converter, 3.3V dc/ 500 mA, 36V dc Input, 9V Input 2 W, PCB, 93 °C Max Temp -40 °C Min Temp SIP
- RS 제품 번호:
- 174-2308
- 제조사 부품 번호:
- TEC 2-2410WI
- 제조업체:
- TRACOPOWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩18,360.00
재고있음
- 20 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 2 | ₩18,360.00 |
| 3 - 4 | ₩17,900.00 |
| 5 + | ₩17,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 174-2308
- 제조사 부품 번호:
- TEC 2-2410WI
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 500mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 6620000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Depth | 11.2mm | |
| Length | 21.8mm | |
| Standards/Approvals | RoHS | |
| Width | 9.1mm | |
| Series | TEC 2WI | |
| Maximum Operating Temperature | 93°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 76% | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 500mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 6620000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.6kV dc | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Depth 11.2mm | ||
Length 21.8mm | ||
Standards/Approvals RoHS | ||
Width 9.1mm | ||
Series TEC 2WI | ||
Maximum Operating Temperature 93°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 76% | ||
- COO (Country of Origin):
- TW
TRACOPOWER TEC 2WI Series DC-DC Converter, 3.3V DC Output Voltage, 2W Power Rating - TEC 2-2410WI
This isolated DC-DC converter delivers reliable power handling with an output of 3.3V and a nominal power rating of 2W. The compact SIP-8 package measures 21.8mm in length, 9.m in width, and 11.2mm in depth, making it suitable for space-constrained applications. With a wide input voltage range of 9 to 36V DC, this device is designed to meet diverse operational demands across various industries.
Features & Benefits
• I/O isolation voltage ensures safe operation in sensitive environments
• Continuous short circuit protection enhances reliability
• Wide input voltage range accommodates diverse power sources
• Operating temperature range supports extreme conditions
• Fully regulated output eliminates voltage fluctuations
• Compact SIP-8 packaging simplifies PCB integration
Applications
• Suitable for telecommunications and signal processing
• Ideal for use in medical and industrial equipment
• Utilised in battery-powered devices requiring efficient voltage conversion
What is the efficiency rating of this converter under normal operating conditions?
The efficiency for this converter is rated at 76%, ensuring optimal performance while minimising energy loss during operation across the specified load range.
How does this converter perform in terms of temperature variations?
It operates effectively in temperatures ranging from -40°C to +93°C, making it suitable for various environmental conditions without compromising performance.
What type of circuit protection is incorporated?
It features continuous short circuit protection, allowing for automatic recovery, which safeguards the device and connected components from potential damage during overload situations.
관련된 링크들
- TRACOPOWER TEC 2WI DC/DC Converter, 3.3V dc/ 500 mA, 36V dc Input, 9V Input 2 W, PCB, 93 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 2WI DC/DC Converter, 24V/ 83 mA, 36V Input, 9V Input 2 W, PCB, 93 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 2WI DC/DC Converter, 5V dc/ 400 mA, 75V dc Input, 18V Input 2 W, PCB, 93 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 2WI DC/DC Converter, 9V/ 222 mA, 36V Input, 9V Input 2 W, PCB, 93 °C Max Temp -40 °C Min Temp SIP-8
- TRACOPOWER TEC 2WI DC/DC Converter, 15V/ 134 mA, 36V Input, 9V Input 2 W, PCB, 93 °C Max Temp -40 °C Min Temp SIP-8
- TRACOPOWER TEC 2WI DC/DC Converter, 12V, -12 V/ 83 mA, 75V Input, 18V Input 2 W, PCB, 93 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 2WI DC/DC Converter, 24V dc/ 83 mA, 18V dc Input, 4.5V Input 2 W, PCB, 93 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 2WI DC/DC Converter, 5V dc/ 400 mA, 36V dc Input, 9V Input 2 W, PCB, 93 °C Max Temp -40 °C Min Temp SIP-8