TRACO POWER TEC 2WI DC/DC Converter, 24V/ 83 mA, 36V Input, 9V Input 2 W, PCB, 93 °C Max Temp -40 °C Min Temp SIP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

3개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩19,000.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.

수량
한팩당
절감
1 - 2₩19,000.00-
3 - 4₩18,500.002%
5 +₩18,240.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
174-2214
Distrelec 제품 번호:
301-35-181
제조사 부품 번호:
TEC 2-2415WI
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

24V

Minimum Input Voltage

9V

Maximum Input Voltage

36V

Output Current 1

83mA

Mount Type

PCB

Input Ratio

4:1

MTBF

6620000h

Number of Outputs

1

Isolation Voltage

1.6kV

Maximum Output Power

2W

Package Type

SIP

Depth

11.2mm

Standards/Approvals

RoHS

Series

TEC 2WI

Width

9.1mm

Length

21.8mm

Efficiency

82%

Maximum Operating Temperature

93°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
TEC 2WI is a new series with the design purpose to improve the prevalent 2 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components enable an increase in efficiency by more than 20%. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +93°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The models are available with ultra-wide input ranges of 4.5-18, 9-36 and 18-75 VDC. The functional I/O-isolation system has a test voltage (60 s) of 1600 VDC.

Compact SIP-8 package

I/O-isolation voltage 1’600 VDC

Ultra-wide 4:1 input voltage range

Fully regulated outputs

Operating temperature range –40°C to + 93°C

Continuous short circuit protection

Remote On/Off

3-year product warranty

관련된 링크들