TRACO POWER TEC 2WI DC/DC Converter, 5V dc/ 400 mA, 36V dc Input, 9V Input 2 W, PCB, 93 °C Max Temp -40 °C Min Temp

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

3개 더 담고 ₩1,440.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩18,440.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 9 개 단위 배송 준비 완료
  • 추가로 2026년 11월 30일 부터 58 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 2₩18,440.00-
3 - 4₩17,960.00₩1,440.00
5 +₩17,680.00₩3,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
174-2373
Distrelec 제품 번호:
301-35-175
제조사 부품 번호:
TEC 2-2411WI
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

400mA

Mount Type

PCB

Input Ratio

4:1

MTBF

6621000h

Number of Outputs

1

Isolation Voltage

1.6kV dc

Maximum Output Power

2W

Package Type

SIP-8

Depth

11.2mm

Series

TEC 2WI

Width

9.1mm

Standards/Approvals

RoHS

Length

21.8mm

Maximum Operating Temperature

93°C

Minimum Operating Temperature

-40°C

Efficiency

80%

COO (Country of Origin):
TW

TRACOPOWER TEC 2WI Series DC-DC Converter, 9 to 36V DC Input Voltage Range, 2W Power Rating - TEC 2-2411WI


This DC-DC converter is designed for efficient power conversion in a compact form. It features an output voltage of 5V and a power rating of 2W, with through-hole mounting that is suitable for printed circuit board (PCB) applications. The device measures 21.8mm in length, 9.1mm in width, and 11.2mm in depth, making it adaptable for various electronic designs.

Features & Benefits


• Input voltage range of 9 to 36 V for versatility

• Isolation voltage of 1.6kV ensures safety and reliability

• Efficiency of 80% decreases energy loss

• Single output and compact design optimises PCB space

Applications


• Used in automation and control systems

• Suitable for low-power electronic devices

• Commonly found in measurement and monitoring equipment

• Integrated into robotics and automotive

Can it operate under extreme temperatures?


Yes, it functions from -40°C to +93°C.

Will it provide a stable output with varying loads?


The output remains fully regulated, ensuring performance consistency.

관련된 링크들