TRACOPOWER TEC 2WI DC/DC Converter, 5V dc/ 400 mA, 75V dc Input, 18V Input 2 W, PCB, 93 °C Max Temp -40 °C Min Temp SIP
- RS 제품 번호:
- 174-2302
- Distrelec 제품 번호:
- 301-35-193
- 제조사 부품 번호:
- TEC 2-4811WI
- 제조업체:
- TRACOPOWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩17,940.00
재고있음
- 21 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 2 | ₩17,940.00 |
| 3 - 4 | ₩17,480.00 |
| 5 + | ₩17,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 174-2302
- Distrelec 제품 번호:
- 301-35-193
- 제조사 부품 번호:
- TEC 2-4811WI
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 400mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 6620000h | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Depth | 11.2mm | |
| Length | 21.8mm | |
| Standards/Approvals | RoHS | |
| Series | TEC 2WI | |
| Width | 9.1mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 80% | |
| Maximum Operating Temperature | 93°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 400mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 6620000h | ||
Isolation Voltage 1.6kV dc | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Depth 11.2mm | ||
Length 21.8mm | ||
Standards/Approvals RoHS | ||
Series TEC 2WI | ||
Width 9.1mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 80% | ||
Maximum Operating Temperature 93°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TEC 2WI Series DC-DC Converter, 5V DC Output Voltage, 400mA Output Current - TEC 2-4811WI
This isolated DC-DC converter is designed for versatile applications requiring reliable voltage conversion. The unit operates efficiently within an input voltage range of 18-75V DC and provides a regulated output of 5V DC at 400mA. Encased in a compact SIP-8 package, it measures 21.8mm in length, 9.m in width, and 11.2mm in depth. Its robust design ensures performance under varying environmental conditions.
Features & Benefits
• Ultra-wide input voltage range accommodates diversity
• Continuous short circuit protection enhances reliability
• Fully regulated outputs ensures stable performance under load
• Remote On/Off control for convenient operation
• High efficiency of 79% reduces energy wastage
• Operating temperature range of -40°C to +93°C ensures versatile use
Applications
• Utilised in automation and control systems for reliable power management
• Suitable for telecommunications and networking equipment
• Employed in industrial automation solutions to convert high voltage
• Ideal for battery-powered devices requiring efficient voltage regulation
What type of isolation does this unit provide?
It offers an isolation voltage of 1.6kV DC between the input and output, ensuring safe operation in sensitive applications.
How does this converter manage thermal issues in high-temperature situations?
With an operational temperature range from -40°C to +93°C, it is designed to function efficiently, even under demanding thermal conditions, while maintaining a power derating of 4.8% per Kelvin above 84°C.
Can this product handle sudden increases in voltage?
Yes, it features a surge voltage capability, allowing it to withstand up to 100V DC for 1 second, providing added resilience against voltage spikes.
관련된 링크들
- TRACOPOWER TEC 2WI DC/DC Converter, 5V dc/ 400 mA, 75V dc Input, 18V Input 2 W, PCB, 93 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 2WI DC/DC Converter, 24V/ 83 mA, 36V Input, 9V Input 2 W, PCB, 93 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 2WI DC/DC Converter, 9V/ 222 mA, 36V Input, 9V Input 2 W, PCB, 93 °C Max Temp -40 °C Min Temp SIP-8
- TRACOPOWER TEC 2WI DC/DC Converter, 15V/ 134 mA, 36V Input, 9V Input 2 W, PCB, 93 °C Max Temp -40 °C Min Temp SIP-8
- TRACOPOWER TEC 2WI DC/DC Converter, 12V, -12 V/ 83 mA, 75V Input, 18V Input 2 W, PCB, 93 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 2WI DC/DC Converter, 24V dc/ 83 mA, 18V dc Input, 4.5V Input 2 W, PCB, 93 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 2WI DC/DC Converter, 5V dc/ 400 mA, 36V dc Input, 9V Input 2 W, PCB, 93 °C Max Temp -40 °C Min Temp SIP-8
- TRACOPOWER TEC 2WI DC/DC Converter, 3.3V dc/ 500 mA, 36V dc Input, 9V Input 2 W, PCB, 93 °C Max Temp -40 °C Min Temp SIP