TRACO POWER TEC 3 DC/DC Converter, 24V dc/ 125 mA, 36V dc Input, 18V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp SIP
- RS 제품 번호:
- 174-2225
- Distrelec 제품 번호:
- 301-35-243
- 제조사 부품 번호:
- TEC 3-2415
- 제조업체:
- TRACO POWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
3개 더 담고 ₩1,620.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩21,640.00
재고있음
- 21 개 단위 배송 준비 완료
- 추가로 2026년 11월 26일 부터 40 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 2 | ₩21,640.00 | - |
| 3 - 4 | ₩21,100.00 | ₩1,620.00 |
| 5 + | ₩20,780.00 | ₩4,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 174-2225
- Distrelec 제품 번호:
- 301-35-243
- 제조사 부품 번호:
- TEC 3-2415
- 제조업체:
- TRACO POWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 125mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 6620000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 3W | |
| Package Type | SIP | |
| Length | 21.8mm | |
| Standards/Approvals | RoHS | |
| Depth | 11.2mm | |
| Width | 9.1mm | |
| Series | TEC 3 | |
| Efficiency | 84% | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 125mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 6620000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 3W | ||
Package Type SIP | ||
Length 21.8mm | ||
Standards/Approvals RoHS | ||
Depth 11.2mm | ||
Width 9.1mm | ||
Series TEC 3 | ||
Efficiency 84% | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TEC 3 Series DC-DC Converter, 3W Power Rating, 125mA Output Current - TEC 3-2415
This isolated DC-DC converter is an efficient solution designed for various applications where reliable voltage conversion is essential. The compact SIP-8 package allows for easy integration into electronic assemblies. With an output voltage of 24V DC and a power rating of 3W, this device operates efficiently within an input voltage range of 18 to 36V DC.
Features & Benefits
• Compact SIP-8 layout enables space-saving installation
• Operating temperature range from -40°C to +90°C supports diverse environments
• Continuous short circuit protection enhances reliability during operation
• Standard compliance with EN 55024 ensures high performance in sensitive applications
• I/O isolation voltage of 1.6kV provides enhanced safety for connected devices
• High efficiency of 84% minimises thermal loss for reliable functioning
Applications
• Used for power supply in automation systems
• Ideal for electronics in telecommunications equipment
• Utilised in industrial controls for machinery power management
• Employed in medical devices for stable voltage regulation
What input voltage range can be accommodated by this device?
The device can effectively operate within an input voltage range of 18 to 36V DC, making it suitable for various power supply scenarios.
How does the operating temperature range impact its performance?
With an operating temperature range of -40°C to +90°C, it is resilient to extreme temperatures, ensuring stable performance in demanding environments.
What type of circuit protection features are included?
It includes continuous short circuit protection, which automatically recovers from overload conditions, enhancing device safety and longevity.
관련된 링크들
- TRACO POWER TEC 3 DC/DC Converter, 24V dc/ 125 mA, 36V dc Input, 18V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER TEC 2 DC/DC Converter, 24V dc/ 83 mA, 36V dc Input, 18V Input 2 W, PCB, 95 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER TEC 2WI DC/DC Converter, 24V/ 83 mA, 36V Input, 9V Input 2 W, PCB, 93 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER TEC 3 DC/DC Converter, 9V dc/ 333 mA, 36V dc Input, 18V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER TEC 3 DC/DC Converter, 5V dc/ 600 mA, 36V dc Input, 18V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER TEC 3 DC/DC Converter, 15V dc/ 200 mA, 36V dc Input, 18V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER TEC 3 DC/DC Converter, 24V dc/ 125 mA, 75V dc Input, 36V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER TEC 3 DC/DC Converter, 3.3V dc/ 700 mA, 18V dc Input, 9V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp SIP