TRACO POWER TEC 3 DC/DC Converter, 24V dc/ 125 mA, 36V dc Input, 18V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp SIP
- RS 제품 번호:
- 174-2174
- 제조사 부품 번호:
- TEC 3-2415
- 제조업체:
- TRACO POWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
일시적 품절
- RS 제품 번호:
- 174-2174
- 제조사 부품 번호:
- TEC 3-2415
- 제조업체:
- TRACO POWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 125mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 6620000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 3W | |
| Series | TEC 3 | |
| Standards/Approvals | RoHS | |
| Length | 21.8mm | |
| Width | 9.1mm | |
| Depth | 11.2mm | |
| Efficiency | 84% | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 125mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 6620000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.6kV dc | ||
Package Type SIP | ||
Maximum Output Power 3W | ||
Series TEC 3 | ||
Standards/Approvals RoHS | ||
Length 21.8mm | ||
Width 9.1mm | ||
Depth 11.2mm | ||
Efficiency 84% | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TEC 3 Series DC-DC Converter, 3W Power Rating, 125mA Output Current - TEC 3-2415
This isolated DC-DC converter is an efficient solution designed for various applications where reliable voltage conversion is essential. The compact SIP-8 package allows for easy integration into electronic assemblies. With an output voltage of 24V DC and a power rating of 3W, this device operates efficiently within an input voltage range of 18 to 36V DC.
Features & Benefits
• Compact SIP-8 layout enables space-saving installation
• Operating temperature range from -40°C to +90°C supports diverse environments
• Continuous short circuit protection enhances reliability during operation
• Standard compliance with EN 55024 ensures high performance in sensitive applications
• I/O isolation voltage of 1.6kV provides enhanced safety for connected devices
• High efficiency of 84% minimises thermal loss for reliable functioning
Applications
• Used for power supply in automation systems
• Ideal for electronics in telecommunications equipment
• Utilised in industrial controls for machinery power management
• Employed in medical devices for stable voltage regulation
What input voltage range can be accommodated by this device?
The device can effectively operate within an input voltage range of 18 to 36V DC, making it suitable for various power supply scenarios.
How does the operating temperature range impact its performance?
With an operating temperature range of -40°C to +90°C, it is resilient to extreme temperatures, ensuring stable performance in demanding environments.
What type of circuit protection features are included?
It includes continuous short circuit protection, which automatically recovers from overload conditions, enhancing device safety and longevity.
관련된 링크들
- TRACO POWER TEC 3 DC/DC Converter, 24V dc/ 125 mA, 36V dc Input, 18V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER TEC 2 DC/DC Converter, 24V dc/ 83 mA, 36V dc Input, 18V Input 2 W, PCB, 95 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER TEC 2WI DC/DC Converter, 24V/ 83 mA, 36V Input, 9V Input 2 W, PCB, 93 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER TEC 3 DC/DC Converter, 9V dc/ 333 mA, 36V dc Input, 18V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER TEC 3 DC/DC Converter, 5V dc/ 600 mA, 36V dc Input, 18V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER TEC 3 DC/DC Converter, 15V dc/ 200 mA, 36V dc Input, 18V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER TEC 3 DC/DC Converter, 24V dc/ 125 mA, 75V dc Input, 36V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER TEC 3 DC/DC Converter, 3.3V dc/ 700 mA, 18V dc Input, 9V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp SIP