TRACOPOWER TEC 2WI DC/DC Converter, 5V dc/ 400 mA, 18V dc Input, 4.5V Input 2 W, PCB, 93 °C Max Temp -40 °C Min Temp
- RS 제품 번호:
- 174-2125
- 제조사 부품 번호:
- TEC 2-1211WI
- 제조업체:
- TRACOPOWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (10 units, in tubes of 10)*
₩176,640.00
재고있음
- 추가로 2026년 10월 05일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 - 1 | ₩176,640.00 | ₩17,664.00 |
| 2 - 3 | ₩172,740.00 | ₩17,274.00 |
| 4 + | ₩169,000.00 | ₩16,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 174-2125
- 제조사 부품 번호:
- TEC 2-1211WI
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 400mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 6621000h | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 2W | |
| Package Type | SIP-8 | |
| Depth | 11.2mm | |
| Standards/Approvals | RoHS | |
| Width | 9.1mm | |
| Series | TEC 2WI | |
| Length | 21.8mm | |
| Maximum Operating Temperature | 93°C | |
| Efficiency | 80% | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 400mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 6621000h | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 2W | ||
Package Type SIP-8 | ||
Depth 11.2mm | ||
Standards/Approvals RoHS | ||
Width 9.1mm | ||
Series TEC 2WI | ||
Length 21.8mm | ||
Maximum Operating Temperature 93°C | ||
Efficiency 80% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, 1,600V DC I/O Isolation Voltage, 80% Efficiency - TEC 2WI Series - TEC 2-1211WI
Keep your low-voltage application in business with this DC-DC converter from Traco Power. It transforms inputs between 4.5 and 18V DC into a steady 5V DC supply to maintain reliable performance. As the unit is fully regulated, this output remains balanced even when incoming currents fluctuate. Thanks to 80% efficiency, little energy goes to waste as heat. This means the device keeps its cool in temperatures as high as +93°C. A rugged SIP-8 format insulates live components to ramp up safety and prevent electric shocks.
Features & Benefits
• Weighs just 4.5g, adding minimal strain to your PCB
• Compact measurements of 9.1 (L) x 21.8 (W) x 11.2mm (D) to easily squeeze onto crowded boards
• Integrated short-circuit protection helps prevent damage and system downtime
Applications
• Consumer electronics
• Media equipment
• Office machinery
• Telecommunications networks
• Server rooms
Can I turn this DC-DC converter on and off without physically disconnecting it?
Yes, it has a remote On/Off function, so you can operate it from a distance.
Will electromagnetic and radio waves disrupt the performance of this DC-DC converter?
A built-in capacitor offers EN 55032 Class A resistance to electromagnetic and radio frequency disturbance, so you can count on seamless performance.
관련된 링크들
- TRACOPOWER TEC 2WI DC/DC Converter, 5V dc/ 400 mA, 18V dc Input, 4.5V Input 2 W, PCB, 93 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEC 2WI DC/DC Converter, 12V dc/ 167 mA, 75V dc Input, 18V Input 2 W, PCB, 93 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEC 2WI DC/DC Converter, 24V dc/ 83 mA, 75V dc Input, 18V Input 2 W, PCB, 93 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEC 2WI DC/DC Converter, 12V dc/ 167 mA, 36V dc Input, 9V Input 2 W, PCB, 93 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEC 2WI DC/DC Converter, 15V dc/ 134 mA, 75V dc Input, 18V Input 2 W, PCB, 93 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEC 2WI DC/DC Converter, 9V dc/ 222 mA, 75V dc Input, 18V Input 222 W, PCB, 93 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEC 2WI DC/DC Converter, 5V dc/ 400 mA, 75V dc Input, 18V Input 2 W, PCB, 93 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 2WI DC/DC Converter, 12V dc/ 167 mA, 18V dc Input, 4.5V Input 2 W, PCB, 93 °C Max Temp -40 °C Min Temp