Recom REE DC/DC Converter, 5V dc/ 200 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 25 units)*

₩123,220.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
1 - 1₩123,220.00₩4,928.00
2 - 3₩120,500.00₩4,820.00
4 +₩117,920.00₩4,716.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
162-2777
제조사 부품 번호:
REE-0505S
제조업체:
Recom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Recom

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

5.5V dc

Minimum Input Voltage

4.5V

Output Current 1

200mA

Mount Type

Through Hole

Input Ratio

1:1

MTBF

8534kH

Number of Outputs

1

Ripple and Noise

100mV Pk-Pk

Number of Pins

4

Isolation Voltage

1kV dc

Maximum Output Power

1W

Package Type

SIP-7

Width

6mm

Series

REE

Length

19.6mm

Depth

6mm

Weight

2.2g

Standards/Approvals

EAC, ENIECULCSA 609501, REACH, RoHS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

76%

COO (Country of Origin):
TW

RECOM DC-DC Converter, 5V DC Output Voltage, 76% Efficiency - REE Series - REE-0505S


Looking to GET your power source in line with your hardware? Settle their differences with this DC-DC converter from RECOM. By converting voltages between 4.5 and 5.5 V DC into a fixed output voltage of 5V DC, it GETs stable power flowing to keep your equipment running effectively. As it has an efficiency of 76%, the component pulls the plug on energy waste. Thanks to built-in protection against short circuits, it stands up to electrical hazards, so minimises the risk of damage and downtime.

Features & Benefits


• Compact dimensions of 19.6 (L) x 6 (W) x 10.2mm (D) to maximise space on your PCB

• Through-hole mounting method for speedy and secure installation

• Non-conductive plastic case for safe handling during installation

• Holds its own in harsh environments, thanks to a broad operating temperature range between -40°C and +85°C

Applications


• Control devices

• Signalling systems

How long will this DC-DC converter last?


It has a mean time between failures of 2,400,000 hours at +25°C and 650,000 hours at +85°C, so you can rely on it for long-term performance.

관련된 링크들