XP Power JCK DC/DC Converter, 15V, -15 V/ 665 mA, 36V dc Input, 18V Input 20 W, Through Hole, 100 °C Max Temp -40 °C Min

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
161-9024
제조사 부품 번호:
JCK2024D15
제조업체:
XP Power
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

XP Power

Product Type

DC/DC Converter

Output Voltage 1

15V, -15V

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

665mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

2

MTBF

680000h

Ripple and Noise

75mV Pk-Pk

Number of Pins

6

Isolation Voltage

1.6kV dc

Package Type

2 x 1 in

Maximum Output Power

20W

Standards/Approvals

EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F, RoHS, EN 55022

Width

25.4mm

Length

50.8mm

Depth

10.2mm

Weight

30g

Series

JCK

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Efficiency

90%

COO (Country of Origin):
TW

XP Power - JCK20 Series of Isolated DC-DC Converters


The JCK20 series from XP Power offers a highly reliable range of 20 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 93%. These Compact DC-DC converters have a 2:1 input range and also feature remote on/off settings.

20 W, isolated DC-DC converters

1600 VDC isolation

2:1 input range

Single and dual outputs

Remote on/off

-40 °C to +100 °C Operating temperature

High efficiency up to 93%

Board mount

XP Power - DC-DC Converters


관련된 링크들