XP Power JHM20 DC/DC Converter, 15V dc/ 665 mA, 36V dc Input, 18V Input 20 W, Through Hole, 80 °C Max Temp -40 °C Min
- RS 제품 번호:
- 177-4613
- 제조사 부품 번호:
- JHM2024D15
- 제조업체:
- XP Power
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 177-4613
- 제조사 부품 번호:
- JHM2024D15
- 제조업체:
- XP Power
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | XP Power | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 665mA | |
| Output Current 2 | 665mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±13.5 V dc, ±16.5 V dc | |
| Isolation Voltage | 4kV dc | |
| Maximum Output Power | 20W | |
| Package Type | 1 x 1.6 in | |
| Depth | 10.2mm | |
| Width | 25.4mm | |
| Series | JHM20 | |
| Standards/Approvals | No | |
| Length | 50.8mm | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| 모두 선택 | ||
|---|---|---|
브랜드 XP Power | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 665mA | ||
Output Current 2 665mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±13.5 V dc, ±16.5 V dc | ||
Isolation Voltage 4kV dc | ||
Maximum Output Power 20W | ||
Package Type 1 x 1.6 in | ||
Depth 10.2mm | ||
Width 25.4mm | ||
Series JHM20 | ||
Standards/Approvals No | ||
Length 50.8mm | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
- COO (Country of Origin):
- CN
4008 VAC Reinforced Insulation
2 x MOPP at 250 VAC Working Voltage
2.5 μA Patient Leakage Current
Compact 1 x 2 Footprint
3 Year Warranty
관련된 링크들
- XP Power JHM20 DC/DC Converter, 15V dc/ 665 mA, 75V dc Input, 36V Input 20 W, Through Hole, 80 °C Max Temp -40 °C Min
- XP Power JHM20 DC/DC Converter, 15V dc/ 1.33 A, 36V dc Input, 18V Input 20 W, Through Hole, 80 °C Max Temp -40 °C Min
- XP Power JHM20 DC/DC Converter, 12V dc/ 835 mA, 36V dc Input, 18V Input 20 W, Through Hole, 80 °C Max Temp -40 °C Min
- XP Power JHM20 DC/DC Converter, 5V dc/ 2 A, 36V dc Input, 18V Input 20 W, Through Hole, 80 °C Max Temp -40 °C Min Temp 1
- XP Power JCK DC/DC Converter, 15V, -15 V/ 665 mA, 36V dc Input, 18V Input 20 W, Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JHM20 DC/DC Converter, 15V dc/ 1.33 A, 75V dc Input, 36V Input 20 W, Through Hole, 80 °C Max Temp -40 °C Min
- XP Power JHM20 DC/DC Converter, 15V dc/ 1.33 A, 18V dc Input, 9V Input 20 W, Through Hole, 80 °C Max Temp -40 °C Min
- XP Power JHM15 DC/DC Converter, 5V, -5 V/, 18V dc Input, 9V Input 15 W, Through Hole, 80 °C Max Temp -20 °C Min Temp,