XP Power JCK DC/DC Converter, 15V, -15 V/ 665 mA, 36V dc Input, 18V Input 20 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS 제품 번호:
- 122-7427
- 제조사 부품 번호:
- JCK2024D15
- 제조업체:
- XP Power
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 122-7427
- 제조사 부품 번호:
- JCK2024D15
- 제조업체:
- XP Power
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V, -15V | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 665mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 680000h | |
| Ripple and Noise | 75mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 20W | |
| Package Type | 2 x 1 in | |
| Depth | 10.2mm | |
| Length | 50.8mm | |
| Series | JCK | |
| Standards/Approvals | EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F, RoHS, EN 55022 | |
| Weight | 30g | |
| Width | 25.4mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 90% | |
| Maximum Operating Temperature | 100°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V, -15V | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 665mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 680000h | ||
Ripple and Noise 75mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 20W | ||
Package Type 2 x 1 in | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Series JCK | ||
Standards/Approvals EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F, RoHS, EN 55022 | ||
Weight 30g | ||
Width 25.4mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 90% | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
XP Power - JCK20 Series of Isolated DC-DC Converters
The JCK20 series from XP Power offers a highly reliable range of 20 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 93%. These Compact DC-DC converters have a 2:1 input range and also feature remote on/off settings.
20 W, isolated DC-DC converters
1600 VDC isolation
2:1 input range
Single and dual outputs
Remote on/off
-40 °C to +100 °C Operating temperature
High efficiency up to 93%
Board mount
XP Power - DC-DC Converters
관련된 링크들
- XP Power JCK DC/DC Converter, 15V, -15 V/ 665 mA, 36V dc Input, 18V Input 20 W, Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JHM20 DC/DC Converter, 15V dc/ 665 mA, 36V dc Input, 18V Input 20 W, Through Hole, 80 °C Max Temp -40 °C Min
- XP Power JCK DC/DC Converter, 12V dc/ 600 mA, 36V dc Input, 18V Input 20 W, Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JCK DC/DC Converter, 15V, -15 V/ 500 mA, 36V dc Input, 19V Input 15 W, Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCK DC/DC Converter, 15V, -15 V/ 500 mA, 18V dc Input, 9V Input 15 W, Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCK DC/DC Converter, 5V dc/ 4 A, 36V dc Input, 18V Input 20 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,
- XP Power JCK DC/DC Converter, 12V, -12 V/ 850 mA, 36V dc Input, 18V Input 20 W, Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCK DC/DC Converter, 15V dc/ 1 A, 36V dc Input, 19V Input 15 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,