TRACOPOWER TMR 3WIR DC/DC Converter, 15V dc/ 100 mA, 36V dc Input, 9V Input 3 W, Through Hole, 90 °C Max Temp -40 °C Min
- RS 제품 번호:
- 151-2910
- Distrelec 제품 번호:
- 301-07-164
- 제조사 부품 번호:
- TMR 3-2423WIR
- 제조업체:
- TRACOPOWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩44,800.00
재고있음
- 30 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 2 | ₩44,800.00 |
| 3 - 4 | ₩43,680.00 |
| 5 + | ₩43,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 151-2910
- Distrelec 제품 번호:
- 301-07-164
- 제조사 부품 번호:
- TMR 3-2423WIR
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 5535000h | |
| Number of Outputs | 2 | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 3W | |
| Package Type | SIP | |
| Length | 21.8mm | |
| Depth | 11.1mm | |
| Width | 9.2mm | |
| Series | TMR 3WIR | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 81% | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 5535000h | ||
Number of Outputs 2 | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 3W | ||
Package Type SIP | ||
Length 21.8mm | ||
Depth 11.1mm | ||
Width 9.2mm | ||
Series TMR 3WIR | ||
Standards/Approvals No | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 81% | ||
- COO (Country of Origin):
- TW
TRACOPOWER TMR 3WIR Series DC-DC Converter, ±15V DC Output Voltage, 3W Power Rating - TMR 3-2423WIR
This is a highly efficient isolated DC-DC converter designed for railway applications, featuring a design that provides ±15V DC output with a 3W power rating. Compact and robust with SIP 8 packaging, it operates within an input voltage range of 9 to 36V DC, making it Ideal for various demanding electronic systems.
Features & Benefits
• Compact SIP-8metal case facilitates easy integration
• EN 50155 railway approval ensures reliability in transport
• Input-to-output isolation voltage of 3,000V DC enhances safety
• Operating temperature range of -40°C to +90°C supports diverse environments
• Short circuit protection and current limitation safeguard against faults
• Efficiency rating of 81% optimises power usage and thermal performance
Applications
• Used in railway signalling systems to ensure stable power
• Integrated into automated control systems for enhanced reliability
• Employed in telecommunications for power supply management
• Suitable for medical devices requiring safe and regulated voltage
• Ideal for industrial automation where space constraints exist
What are the key electrical specifications regarding input and output?
The input voltage range is 9 to 36V DC, with a nominal voltage of 24V DC. The output provides a dual ±15V DC at a maximum current of ±100mA, ensuring robust performance for various applications.
How does this device manage temperature and thermal performance?
It operates efficiently in temperatures ranging from -40°C to +90°C while maintaining performance and longevity, thanks to its thermal management features, including a derating specification over high temperatures.
What safety features does this converter offer?
It includes extensive safety features, notably 3,000V DC isolation between input and output, short circuit protection, and current limiting to prevent damage and enhance operational reliability.
관련된 링크들
- TRACOPOWER TMR 3WIR DC/DC Converter, 15V dc/ 100 mA, 36V dc Input, 9V Input 3 W, Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6WIR DC/DC Converter, 15V dc/ 200 mA, 36V dc Input, 9V Input 6 W, Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER TMR 10WIR DC/DC Converter, 24V dc/ 2.5 A, 160V Input, 9V Input 10 W, PCB, 75 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TMR 3WIR DC/DC Converter, 15V dc/ 200 mA, 75V dc Input, 18V Input 3 W, Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TMR 3WIR DC/DC Converter, 5V dc/ 300 mA, 160V dc Input, 43V Input 3 W, Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TMR 3WIR DC/DC Converter, 24V dc/ 125 mA, 160V dc Input, 43V Input 3 W, Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TMR 3WIR DC/DC Converter, 12V dc/ 250 mA, 75V dc Input, 18V Input 3 W, Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TMR 3WIR DC/DC Converter, 12V dc/ 250 mA, 160V dc Input, 43V Input 3 W, Through Hole, 90 °C Max Temp -40 °C