TRACO POWER TMR 6WIR DC/DC Converter, 15V dc/ 200 mA, 36V dc Input, 9V Input 6 W, Through Hole, +100 °C Max Temp -40 °C

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 10 units)*

₩494,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
1 - 1₩494,500.00₩49,450.00
2 - 3₩483,600.00₩48,360.00
4 +₩473,240.00₩47,324.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
151-2094
제조사 부품 번호:
TMR 6-2423WIR
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

200mA

Output Current 2

200mA

Output Voltage 2

-15V dc

Mount Type

Through Hole

Input Ratio

4:1

MTBF

2950000h

Number of Outputs

2

Number of Pins

6

Isolation Voltage

3kV dc

Package Type

SIP

Maximum Output Power

6W

Standards/Approvals

No

Depth

11.2mm

Series

TMR 6WIR

Length

21.8mm

Width

9.6mm

Minimum Operating Temperature

-40°C

Efficiency

87%

Maximum Operating Temperature

+100°C

COO (Country of Origin):
TW

TRACOPOWER TMR 6WIR Series DC-DC Converter, ±15V DC Output Voltage, 6W Power Rating - TMR 6-2423WIR


This isolated DC-DC converter is tailored for high-performance applications that require efficient power conversion. It provides a ±15 V DC output, catering to the challenging demands of automation and electrical sectors. Its Compact SIP-8 form factor and sturdy features make it well-suited for PCB mounting in space-restricted environments, ensuring dependability across varying load conditions.

Features & Benefits


• ±15 V DC output with fully regulated performance

• Extensive input voltage range of 9 to 36 V DC

• High efficiency of 87% optimises energy consumption

• I/O isolation of 3000 V DC boosts safety and device integrity

• Wide operating temperature range from -40 to +80°C

• Remote On/Off function allows control for diverse applications

Applications


• Utilised in railway compliant with EN 50155 standards

• Ideal for systems that require consistent power for electronic devices

• Employed in industrial automation for efficient voltage level conversion

• Suitable for medical equipment that adheres to high safety standards

• Incorporated in telecommunication systems to ensure stable power supply

What input voltage is recommended for optimal performance?


The converter functions effectively at a nominal input voltage of 24 V DC, operating within a range of 9 to 36 V DC, making it adaptable to various applications.

How does it manage thermal performance?


The converter can operate at full load up to 60°C, with derating applied as the temperature increases, allowing for functionality in varied environments.

What protections are integrated into this device?


It includes short circuit protection and current limiting mechanisms to enhance safety and prevent damage during fault conditions.

How can I control the On/Off function remotely?


Voltage control enables remote operation, with 0 to 0.5 V DC switching the device On and 3 to 12 V DC switching it off.

관련된 링크들