TRACO POWER TMR 3WIR DC/DC Converter, 9V dc/ 333 mA, 160V dc Input, 43V Input 3 W, Through Hole, 90 °C Max Temp -40 °C

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 10 units)*

₩451,860.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 5월 03일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
1 - 4₩451,860.00₩45,186.00
5 - 9₩433,800.00₩43,380.00
10 +₩415,720.00₩41,572.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
151-1980
제조사 부품 번호:
TMR 3-7219WIR
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Output Voltage 1

9V dc

Product Type

DC/DC Converter

Maximum Input Voltage

160V dc

Minimum Input Voltage

43V

Output Current 1

333mA

Mount Type

Through Hole

Input Ratio

4:1

MTBF

5535000h

Number of Outputs

1

Isolation Voltage

1.6kV dc

Number of Pins

6

Package Type

SIP

Maximum Output Power

3W

Width

9.2mm

Series

TMR 3WIR

Depth

11.1mm

Length

21.8mm

Standards/Approvals

No

Efficiency

81%

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

TRACOPOWER TMR Power Rating 3WIR Series DC-DC Converter, 3W Power Rating, 333mA Output Current - TMR 3-7219WIR


This isolated DC-DC converter is designed for high voltage applications, offering efficient power conversion in a compact SIP 8 package. With a power rating of 3W, it supports an input voltage range of 43 to 160V DC and provides a stable output of 9V DC at 333mA. This robust module operates effectively within a temperature range of -40°C to +90°C, making it suitable for demanding environments.

Features & Benefits


• EN 50155 railway approval ensures reliability in transport applications

• Wide input voltage range facilitates diverse system integration

• Thermal protection maintains performance in extreme conditions

• Integrated short circuit protection enhances safety and durability

• Remote On/Off capability simplifies control in various setups

• 3kV input/output isolation guarantees secure operation

Applications


• Used with railway systems for reliable power supply

• Ideal in automation systems where space is constrained

• Effective in railway communication and control equipment

• Suitable for electrification projects needing high voltage converters

• Utilised in embedded systems requiring compact power solutions

What advantages does this converter offer for space-constrained designs?


The compact SIP 8 package allows for efficient use of limited space, making it ideal for integration into tight environments without compromising performance.

How does this device ensure safe operation in high voltage applications?


With 3kV isolation between input and output, it protects sensitive components from high voltages, ensuring safe operation even under challenging conditions.

What are the implications of the wide input voltage range?


This versatility enables compatibility with various systems and applications, allowing seamless integration without the need for specialised equipment.

How does the thermal performance affect its application range?


The operating temperature range of -40°C to +90°C ensures stable functionality in extreme conditions, extending its usability across diverse environments.

What additional safety features are present in this converter?


Incorporated short circuit protection and current limitation greatly enhance operational safety, preventing potential damage during overload situations.

관련된 링크들