TRACO POWER TMR 3WIR DC/DC Converter, 3.3V dc/ 700 mA, 36V dc Input, 9V Input 3 W, Through Hole, 90 °C Max Temp -40 °C

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 10 units)*

₩419,680.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
1 - 1₩419,680.00₩41,968.00
2 - 3₩410,460.00₩41,046.00
4 +₩401,620.00₩40,162.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
151-1570
제조사 부품 번호:
TMR 3-2410WIR
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

700mA

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

5535000h

Isolation Voltage

1.5kV dc

Number of Pins

6

Package Type

SIP

Maximum Output Power

3W

Width

9.6mm

Standards/Approvals

No

Series

TMR 3WIR

Depth

11.2mm

Length

21.8mm

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

Efficiency

76%

COO (Country of Origin):
TW

TRACOPOWER TMR 3WIR Series DC-DC Converter, 3.3V DC Output Voltage, 3W Power Rating - TMR 3-2410WIR


This DC-DC converter provides a stable 3.3V power supply for various electronic and automation systems. Its isolated architecture enhances safety and performance in sensitive environments, and its railway-approved status makes it appropriate for a range of professional settings within the electrical and mechanical sectors.

Features & Benefits


• Delivers a consistent output voltage of 3.3V DC

• Supports an input voltage range of 9 to 36V DC

• Provides an output current of 700 mA for a variety of devices

• Features an isolation voltage of 1.5 kV DC for added safety

• Offers low load regulation of 1% for dependable operation

Applications


• Suitable for railway signalling and control systems

• Employed in industrial automation and control panels

• Utilised in communication equipment and devices

• Ideal for powering sensors in monitoring

How does this converter ensure safety in sensitive applications?


The isolated design provides separation between input and output, enhancing safety.

What input voltage should one use for optimal output?


An input voltage of approximately 24V DC is optimal for maximum efficiency.

Can this converter be used in extreme temperature conditions?


Yes, it operates effectively within a temperature range of -40 to +85°C.

Is it suitable for compact installations?


Yes, its SIP 8 package makes it ideal for space-constrained environments.

관련된 링크들