TRACO POWER TMR 3WIR DC/DC Converter, 3.3V dc/ 700 mA, 160V dc Input, 43V Input 3 W, Through Hole, 90 °C Max Temp -40 °C
- RS 제품 번호:
- 151-1978
- 제조사 부품 번호:
- TMR 3-7210WIR
- 제조업체:
- TRACO POWER
대량 구매 할인 받기
2개 더 담고 ₩19,880.00 할인 받기
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩451,860.00
일시적 품절
- 2027년 4월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 1 | ₩451,860.00 | ₩45,186.00 | - |
| 2 - 3 | ₩441,920.00 | ₩44,192.00 | ₩19,880.00 |
| 4 + | ₩432,440.00 | ₩43,244.00 | ₩77,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 151-1978
- 제조사 부품 번호:
- TMR 3-7210WIR
- 제조업체:
- TRACO POWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Minimum Input Voltage | 43V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 700mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 5535000h | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 3W | |
| Standards/Approvals | No | |
| Length | 21.8mm | |
| Depth | 11.1mm | |
| Series | TMR 3WIR | |
| Width | 9.2mm | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 76% | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Minimum Input Voltage 43V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 700mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 5535000h | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV dc | ||
Package Type SIP | ||
Maximum Output Power 3W | ||
Standards/Approvals No | ||
Length 21.8mm | ||
Depth 11.1mm | ||
Series TMR 3WIR | ||
Width 9.2mm | ||
Maximum Operating Temperature 90°C | ||
Efficiency 76% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The TMR 3WIR series is a set of 3 Watt DC/DC converters in a metal case. They operate up to 78°C environment temperature at full load and up to 90°C with a 50% load derating. With 3000 VDC I/O-isolation voltage, external On/Off, current limitation and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.
Ultra wide 4:1 Input: 9–36, 18–75 and 43–160 VDC
I/O-isolation 3000 VDC
Fully regulated outputs
Operating temperature range –40°C to +90°C
Short circuit protection and current limitation
Remote On/Off
3-year product warranty
관련된 링크들
- TRACO POWER TMR 10WIR DC/DC Converter, 3.3V dc/ 2.5 A, 160V dc Input, 9V Input 10 W, PCB, 75 °C Max Temp -40 °C Min
- TRACO POWER TMR 6WIR DC/DC Converter, 3.3V dc/ 1.5 A, 160V dc Input, 43V Input 6 W, Through Hole, 80 °C Max Temp -40 °C
- TRACO POWER TMR 3WIR DC/DC Converter, 3.3V dc/ 700 mA, 75V dc Input, 18V Input 3 W, Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER TMR 3WIR DC/DC Converter, 3.3V dc/ 700 mA, 36V dc Input, 9V Input 3 W, Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER TMR 3WIR DC/DC Converter, 5V dc/ 600 mA, 160V dc Input, 43V Input 3 W, Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER TMR 3WIR DC/DC Converter, 15V dc/ 200 mA, 160V dc Input, 43V Input 3 W, Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER TMR 3WIR DC/DC Converter, 24V dc/ 125 mA, 160V dc Input, 43V Input 3 W, Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER TMR 3WIR DC/DC Converter, 5V dc/ 600 mA, 75V dc Input, 18V Input 3 W, Through Hole, 90 °C Max Temp -40 °C