Murata Power Solutions MGJ6 DC/DC Converter, 20V dc, -5 V dc/ 240 mA Output, 4.5V dc Input, +105 °C Max Temp -40 °C Min
- RS 제품 번호:
- 135-5344
- 제조사 부품 번호:
- MGJ6D052005SC
- 제조업체:
- Murata Power Solutions
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 135-5344
- 제조사 부품 번호:
- MGJ6D052005SC
- 제조업체:
- Murata Power Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage | 20V dc, -5V dc | |
| Minimum Input Voltage | 4.5V dc | |
| Output Current | 240mA | |
| Series | MGJ6 | |
| Depth | 10.9mm | |
| Width | 28.12mm | |
| Length | 38.89mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 20V dc, -5V dc | ||
Minimum Input Voltage 4.5V dc | ||
Output Current 240mA | ||
Series MGJ6 | ||
Depth 10.9mm | ||
Width 28.12mm | ||
Length 38.89mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Murata MGJ Series Isolated DC-DC Converter
Murata MGJ Series of isolated DC-DC converters offer an ideal solution for "high side" & "low side" gate drive circuits for IGBTs & MOSFETS in bridge circuits. The MGJ Series offers a choice of asymmetric output voltages and enables your application to optimise drive levels for the best system efficiency.
The MGJ Series has been designed with high isolation requirements, so can be used within motor drives & inverters and offers long service & reliability.
Features and Benefits
Optimised bipolar output voltages for IGBT / MOSFET gate drives
Continuous barrier withstand voltage 3kVDC
Surface mount package
Ultra low coupling capacitance 15pF
5.7k V dc isolation test voltage
Murata Power Solutions - 0.75W to 15W
관련된 링크들
- Murata Power Solutions MGJ1 DC/DC Converter, 20V dc/ 40 mA, 5V dc Input, 5V dc Input 1 W, Through Hole, 105 °C Max Temp
- Murata Power Solutions MGJ6 DC/DC Converter, 20V dc, -5 V dc/ 240 mA Output, 4.5V dc Input, +105 °C Max Temp -40 °C Min
- Murata Power Solutions MGJ6 DC/DC Converter, 15V dc/ 240 mA Output, 9V dc Input, +105 °C Max Temp -40 °C Min Temp
- Murata Power Solutions MGJ2B DC/DC Converter, 20V dc/ 80 mA, 5V dc Input, 5V dc Input 2 W, Through Hole, 105 °C Max Temp
- Murata Power Solutions MGJ6 DC/DC Converter, 15V dc/ 300 mA, 36V dc Input, 18V Input 4.5 W, PCB, 105 °C Max Temp -40 °C
- Murata Power Solutions MGJ6 DC/DC Converter, 20V dc/ 240 mA, 36V dc Input, 18V Input 4.8 W, PCB, 105 °C Max Temp -40 °C
- Murata Power Solutions MGJ6 DC/DC Converter, 20V dc, -5 V dc/ 240 mA Output
- Murata Power Solutions MGJ2 DC/DC Converter, 5V dc/ 40 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 100 °C Max Temp