Murata Power Solutions MGJ2 DC/DC Converter, 5V dc/ 40 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 100 °C Max Temp

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

7개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩14,940.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 36 개 단위 배송 준비 완료
  • 추가로 2026년 12월 11일 부터 625 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 6₩14,940.00-
7 - 12₩14,640.002%
13 +₩14,180.005%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
816-3506
제조사 부품 번호:
MGJ2D052005SC
제조업체:
Murata Power Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

5.5V dc

Minimum Input Voltage

4.5V

Output Current 1

40mA

Output Current 2

80mA

Output Voltage 2

20V dc

Mount Type

Through Hole

Number of Outputs

2

Ripple and Noise

25mV Pk-Pk

Number of Pins

7

Isolation Voltage

5.2kV dc

Package Type

DIP

Maximum Output Power

2W

Width

19.5mm

Standards/Approvals

RoHS

Series

MGJ2

Depth

12.65mm

Weight

4.3g

Length

19.65mm

Minimum Operating Temperature

-40°C

Efficiency

78.5%

Maximum Operating Temperature

100°C

COO (Country of Origin):
CN

Murata 2W Dual Output Isolated DC-DC Converter - MGJ2 Series


The Murata MGJ2 series of DC-DC converters is ideal for powering high side and low side gate drive circuits in bridge circuits for IGBTs and Mosfets. These isolated DC-DC converters offer a choice of asymmetric output voltages allowing optimal drive levels for best system efficiency and EMI. The MGJ2 series of isolated power supplies is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters. The industrial grade temperature rating and construction of the MGJ2 guarantees long service life and reliability.

Optimised bipolar output voltages for IGBT/ Mosfet gate drives

Power density 0.81W/cm³

5.2kVDC isolation test voltage

Ultra low coupling capacitance

Footprint 1.96cm²

SIP package style

5V, 12V, 15V & 24V inputs

+15V/-5V, +15V/-8.7V & +20V/-5V outputs

Operation to 100 oC

Characterised dv/dt immunity

Characterised partial discharge performance

Murata Power Solutions - SIP


Approvals

UL 60950, UL60601 (3rd Ed)

관련된 링크들