Murata Power Solutions MGJ6 DC/DC Converter, 15V dc/ 300 mA, 36V dc Input, 18V Input 4.5 W, PCB, 105 °C Max Temp -40 °C
- RS 제품 번호:
- 135-5350
- 제조사 부품 번호:
- MGJ6D241505SC
- 제조업체:
- Murata Power Solutions
대량 구매 할인 받기
2개 더 담고 ₩53,400.00 할인 받기
View bulk pricing optionsSubtotal (1 tray of 30 units)*
₩889,980.00
일시적 품절
- 2027년 6월 03일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tray(s) | Per Tray | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 1 | ₩889,980.00 | ₩29,666.00 | - |
| 2 - 3 | ₩863,280.00 | ₩28,776.00 | ₩53,400.00 |
| 4 + | ₩837,380.00 | ₩27,912.00 | ₩210,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 135-5350
- 제조사 부품 번호:
- MGJ6D241505SC
- 제조업체:
- Murata Power Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Murata Power Solutions | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 300mA | |
| Output Current 2 | 300mA | |
| Output Voltage 2 | -5V dc | |
| Mount Type | PCB | |
| Number of Outputs | 2 | |
| Ripple and Noise | 150mV Pk-Pk | |
| Isolation Voltage | 5.7kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 4.5W | |
| Standards/Approvals | UL, RoHS, EN, ANSI | |
| Weight | 12g | |
| Length | 38.89mm | |
| Depth | 10.9mm | |
| Series | MGJ6 | |
| Width | 28.12mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 82% | |
| Maximum Operating Temperature | 105°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Murata Power Solutions | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 300mA | ||
Output Current 2 300mA | ||
Output Voltage 2 -5V dc | ||
Mount Type PCB | ||
Number of Outputs 2 | ||
Ripple and Noise 150mV Pk-Pk | ||
Isolation Voltage 5.7kV dc | ||
Package Type SIP | ||
Maximum Output Power 4.5W | ||
Standards/Approvals UL, RoHS, EN, ANSI | ||
Weight 12g | ||
Length 38.89mm | ||
Depth 10.9mm | ||
Series MGJ6 | ||
Width 28.12mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 82% | ||
Maximum Operating Temperature 105°C | ||
Murata MGJ Series Isolated DC-DC Converter
Murata MGJ Series of isolated DC-DC converters offer an ideal solution for "high side" & "low side" gate drive circuits for IGBTs & MOSFETS in bridge circuits. The MGJ Series offers a choice of asymmetric output voltages and enables your application to optimise drive levels for the best system efficiency.
The MGJ Series has been designed with high isolation requirements, so can be used within motor drives & inverters and offers long service & reliability.
Features and Benefits
Optimised bipolar output voltages for IGBT / MOSFET gate drives
Continuous barrier withstand voltage 3kVDC
Surface mount package
Ultra low coupling capacitance 15pF
5.7k V dc isolation test voltage
Murata Power Solutions - 0.75W to 15W
관련된 링크들
- Murata Power Solutions MGJ1 DC/DC Converter, 15V dc/ 50 mA, 24V dc Input, 24V dc Input 1 W, Through Hole, 105 °C Max
- Murata Power Solutions MGJ6 DC/DC Converter, 15V dc/ 300 mA, 36V dc Input, 18V Input 4.5 W, PCB, 105 °C Max Temp -40 °C
- Murata Power Solutions MGJ1 DC/DC Converter, 5V dc/ 50 mA, 26.4V dc Input, 21.6V Input 1 W, Surface Mount, 105 °C Max
- Murata Power Solutions MGJ2B DC/DC Converter, 15V dc/ 80 mA, 24V dc Input, 24V dc Input 2 W, Through Hole, 105 °C Max
- Murata Power Solutions MGJ2 DC/DC Converter, 5V dc/ 40 mA, 26.4V dc Input, 21.6V Input 2 W, Through Hole, 100 °C Max
- Murata Power Solutions MGJ6 DC/DC Converter, 20V dc/ 240 mA, 36V dc Input, 18V Input 4.8 W, PCB, 105 °C Max Temp -40 °C
- Murata Power Solutions MGJ6 DC/DC Converter, 15V dc/ 240 mA Output, 9V dc Input, +105 °C Max Temp -40 °C Min Temp
- Murata Power Solutions MGJ1 DC/DC Converter, 6V dc/ 111 mA, 12V dc Input, 12V dc Input 1 W, Through Hole, 105 °C Max